A4M3

Knowles Voltronics
768-A4M3
A4M3

制造商:

说明:
微调电容器与可变电容器 0.45 - 3pF 125volts

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Knowles
产品种类: 微调电容器与可变电容器
RoHS:  
REACH - SVHC:
0.45 pF to 3 pF
125 V
SMD/SMT
5.72 mm (0.225 in)
Multi-Turn PTFE Trimmer Capacitors
4.06 mm
- 65 C
+ 125 C
A4
Bulk
商标: Knowles Voltronics
产品: Trimmer Capacitors - PTFE Dielectric
产品类型: Trimmer / Variable Capacitors
Q 最小值: 3000
工厂包装数量: 10
子类别: Capacitors
测试频率: 100 MHz
单位重量: 4.885 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8532300000
CAHTS:
8532300000
USHTS:
8532300090
JPHTS:
853230000
KRHTS:
8532300000
TARIC:
8532300000
MXHTS:
8532300500
BRHTS:
85322590
ECCN:
EAR99
原产地分类
原产国:
多米尼加共和国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

A1 & A4 PTFE Trimmers

Voltronics / Knowles A1 and A4 Polytetrafluoroethylene (PTFE) Trimmers are capacitors featuring a high-reliability solid dielectric, positive tuning stops, and up to 5 (A4) or 13 (A1) full turns of linear tuning. Voltronics / Knowles A1 PTFE Trimmers are an ideal replacement for conventional miniature-air and sapphire dielectric trimmers. A1 assures no intermittent noiseless performance. A4 PTFE Trimmers offer the shortest length of any similar trimmer capacitor.

Voltronics Ceramic Half-Turn SMT Capacitors

Voltronics / Knowles Ceramic Half-turn SMT Variable Capacitors are small, inexpensive trimmers available in tape-and-reel format for use with automated assembly equipment. In spite of their small size, they can provide a generous amount of capacitance (up to 100 pF) for high-frequency applications. Used for applications that require adjustable capacitance in a miniature, surface-mountable package at low cost, the Ceramic Half-turn SMT Variable Capacitors provide enough capacitance range to fine-tune filter center frequencies and correct for oscillator drift. The quality factor (Q) of these trimmers is about 1500 at 1 MHz. The temperature coefficient is typically 0 to -750 ppm/°C while capacitance drift ranges from ± 1% to ±5%. These trimmers are generally rated for maximum DC withstanding voltage of about 220 V.

A Multi-turn Trimmers

Voltronics / Knowles multi-turn trimmers, Series A, are ideal, economical replacements for miniature air and sapphire dielectric trimmers. They offer a highly-reliable solid dielectric and positive tuning stops.

库存量: 30

库存:
30 可立即发货
生产周期:
9 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥377.6799 ¥377.68
¥298.0262 ¥2,980.26
¥280.7372 ¥14,036.86