DSM753Q060W075PB

Knowles / Illinois Capacitor
598-DSM753Q060W075AB
DSM753Q060W075PB

制造商:

说明:
超级电容/超级电容器 0.075F, 60V, 47.6x24.5x19.5mm STD MOD

寿命周期:
工厂特别订单:
获取报价以核实当前价格、交货期和制造商的订购要求。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Cornell Dubilier / Knowles
产品种类: 超级电容/超级电容器
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
75000 uF
60 VDC
Wire
47.6 mm
24.5 mm
1000 Hour
12800 mOhms
- 10 %, + 30 %
Vertical
Supercapacitors / Ultracapacitors
- 40 C
+ 65 C
19.5 mm
DSM
Bulk
商标: Knowles / Illinois Capacitor
漏泄电流: 10 uA
产品类型: Supercapacitors / Ultracapacitors
工厂包装数量: 50
子类别: Capacitors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
TARIC:
8532290000
MXHTS:
8532299999
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

DSM Standard Supercapacitor Modules

Cornell Dubilier (CDE) DSM Standard Supercapacitor Modules provide a wide range of capacitances and voltages to enable simple, rapid implementation into any system. These devices feature an insulated assembly with integrated cell balancing, a cable assembly with a connector, and a +85°C-rated supercapacitor. CDE DSM standard supercapacitor modules represent a safe alternative to lithium-ion batteries (green technology) and offer a 9VDC to 60VDC voltage range and a 0.075F to 36.6F capacitance range.

Supercapacitors

Cornell Dubilier (CDE) Supercapacitors are also known as ultracapacitors, double-layer capacitors, or electro-chemical double layer capacitors (EDLC). These supercapacitors offer a comprehensive range of capacitance values and voltages. The utilized CDE technology is used in various applications, from battery backup in smart meters to regenerative braking. Ranging from board-mountable coin types to radial form factors, these supercapacitors provide high-voltage modules with active or passive balancing. CDE Supercapacitors are ideal for wind turbines, mass transit, hybrid cars, consumer electronics, and industrial equipment applications.

供货情况

库存: