馈通电容器

结果: 549
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 电容 电压额定值 DC 端接类型 容差 端子数量 封装 / 箱体 长度 宽度 高度 直径 产品 电流额定值 接地端子 最小工作温度 最大工作温度 电介质 最大直流电阻 系列 资格 封装
Murata Electronics 馈通电容器

3 Terminal 1206 (3216 metric) NFM31HK AEC-Q200 Reel
KYOCERA AVX 馈通电容器 FEEDTHRU CAPACITOR

2.2 nF 50 VDC SMD/SMT - 20 %, + 80 % 4 Terminal 2.01 mm 1.25 mm 1.14 mm Two Terminal Filter Capacitors 300 mA - 55 C + 125 C X7R 600 mOhms W2F Reel
KYOCERA AVX 馈通电容器 FEEDTHRU CAPACITOR

47 nF 50 VDC SMD/SMT - 20 %, + 80 % 4 Terminal 2.01 mm 1.25 mm 1.14 mm Two Terminal Filter Capacitors 300 mA - 55 C + 125 C X7R 600 mOhms W2F Auto Reel, Cut Tape
KYOCERA AVX 馈通电容器 100V 100pF NP0

4 Terminal W2H Auto Reel
KYOCERA AVX 馈通电容器 0805 50V 0.1uF X7R A EC-Q200 +50/-20%

10 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Four Terminal Filter Capacitors 1 A - 55 C + 125 C X7R W2F AEC-Q200 Reel, Cut Tape, MouseReel
Spectrum Control 馈通电容器 .120SQ.315L 68PF 10A PI CIRCUIT

68 pF 200 VDC SMD/SMT 20 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Network Filter Capacitors 10 A - 55 C + 125 C 5 mOhms PSM Reel, Cut Tape, MouseReel
Spectrum Control 馈通电容器 2500PF 20A FEED-THRU POWER SMT EMI FILTER

2.5 nF 200 VDC 0 %, + 100 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Filter Capacitors 20 A - 55 C + 125 C 5 mOhms Reel, Cut Tape, MouseReel
Spectrum Control 馈通电容器 1000pF 50V .3A 0603 3-TERMINAL CHIP EMI

1 nF 50 VDC - 20 %, + 50 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 300 mA 0.5 mm - 55 C + 125 C X7R 300 mOhms SF0603 Reel, Cut Tape
Spectrum Control 馈通电容器 THREE TERMINAL FILTER CHIP
470 pF 50 VDC - 20 %, + 50 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm Three Terminal Filter Capacitors 400 mA 0.6 mm - 55 C + 125 C X7R 300 mOhms
Spectrum Control 馈通电容器 0805,.1UF,+80/-20,1A,25V

25 VDC 3 Terminal
Spectrum Control 馈通电容器 THREE TERMINAL FILTER CHIP

100 VDC 3 Terminal
Pulse Electronics 馈通电容器 X2Y-X7R-1210-560nF-50V

3 Terminal X2Y Capacitor Filters Reel
Murata Electronics 馈通电容器

NFE AEC-Q200 Reel
Murata Electronics 馈通电容器

NFE AEC-Q200 Reel
Murata Electronics 馈通电容器

NFE AEC-Q200 Reel
X-Microwave 馈通电容器 Feedthrus and Terminals, XM-FTC1-10-256-01
FTC1
X-Microwave 馈通电容器 Feedthrus and Terminals, XM-FTC1-3000-440-01
FTC1
Spectrum Control 馈通电容器 22KpF 25V .5A 0603 3-TERMINAL CHIP EMI

22 nF 25 VDC - 20 %, + 50 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 500 mA 0.5 mm - 55 C + 125 C X7R 300 mOhms SF0603 Reel
Spectrum Control 馈通电容器 1000pF 50V .3A 0805 3-TERMINAL CHIP EMI

1 nF 50 VDC - 20 %, + 50 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm Three Terminal Filter Capacitors 400 mA 0.6 mm - 55 C + 125 C X7R 300 mOhms SF0805 Reel
Vishay / Draloric 馈通电容器 15Kv 2000pF 20%
2 nF Bulk
KYOCERA AVX W3F15C1538AT1A
KYOCERA AVX 馈通电容器 FEEDTHRU CAPACITOR

4 Terminal W3F Reel, Cut Tape
Spectrum Control PSM1F-252P-10B
Spectrum Control 馈通电容器 PI.2500PF 20A BULK 31-5704
2.5 nF 3 Terminal
Spectrum Control PSM1F-402Z-10B
Spectrum Control 馈通电容器 PI,10A,4000PF 31-5706

4 nF 200 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Network Filter Capacitors 10 A - 55 C + 125 C 5 mOhms
Spectrum Control PSM4F-102M-20T0
Spectrum Control 馈通电容器 1000PF 20A FEED-THRU POWER SMT EMI FILTER

1 nF 200 VDC 20 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Filter Capacitors 20 A - 55 C + 125 C 5 mOhms Reel, Cut Tape, MouseReel
Spectrum Control PSM4F-103Z-20B
Spectrum Control 馈通电容器 .120SQ.315L 10000PF 20A FEED THRU CIR

10 nF 200 VDC - 20 %, + 80 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Filter Capacitors 20 A - 55 C + 125 C 5 mOhms Bulk