01070-044

BEI Sensors
682-01070-044
01070-044

制造商:

说明:
编码器 Incremental Hollow Shaft Encoder 3.5" diameter-Express-H35

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Sensata
产品种类: 编码器
RoHS:  
HS35
Servo Mount
Optical Encoders
Incremental
3600 PPR
Rotary
No Detent
2 Channel
Connector
Quadrature
Hollow
Without Switch
28 VDC
IP65
Bulk
商标: BEI Sensors
最大工作温度: + 70 C
最小工作温度: 0 C
产品类型: Encoders
轴材料: Stainless Steel
工厂包装数量: 1
子类别: Encoders
零件号别名: XHS35F-100-R1-SS-3600-ABZC-28V/V-SM18
单位重量: 510.750 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8543900000
USHTS:
8543704500
ECCN:
EAR99
原产地分类
原产国:
法国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HS35 Incremental Optical Encoders

BEI Sensors / Sensata HS35 Incremental Optical Encoders integrate the rugged, heavy-duty features typically associated with shafted encoders into a hollow shaft style. This design includes dual bearings and shaft seals for NEMA 4, 13, and IP65 environmental ratings as well as a rugged metal housing and a sealed connector or cable gland. The HS35 series works with shafts up to 1" in diameter. The encoders can be mounted on smaller diameter shafts with optional insulating inserts or on a through shaft or blind shaft with a closed cover to maintain the environmental rating. BEI Sensors / Sensata HS35 Incremental Optical Encoders are available with a dual output option (inset) to offer redundant encoder signals, dual resolutions, or to supply two controllers from a single encoder. Typical applications include motor feedback and vector control, printing industries, robotic controls, oil service industries, and web process control.

供货情况

库存:
无库存
生产周期:
12 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥8,904.8746 ¥8,904.87

类似产品