MMZ1005F470ET000

TDK
810-MMZ1005F470ET000
MMZ1005F470ET000

制造商:

说明:
铁氧体磁珠 1mm x 0.5mm x 0.5mm, -55 to +125 degC, 300mA, 47, 700m

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TDK
产品种类: 铁氧体磁珠
RoHS:  
MMZ-E Auto
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
47 Ohms
300 mA
25 %
700 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Reel
Cut Tape
MouseReel
商标: TDK
产品类型: Ferrite Beads
工厂包装数量: 10000
子类别: Ferrites
测试频率: 100 MHz
零件号别名: MMZ1005F470ET000 -
单位重量: 1 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
TARIC:
8504500000
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MMZ-E Chip Beads

TDK MMZ-E Chip Beads offer the same noise-reduction features as the MMZ series, but also increase SRF to GHz bands and countermeasure noise at wide frequencies. TDK MMZ-E series chip beads attain high impedance at GHz bands and offer a variety of frequency characteristics and materials to countermeasure against general signals, high-speed signals, and more. The series also features a -55°C to +125°C operating temperature range.

车用产品

TDK是无源电子元件领域公认的行业翘楚,提供诸多与汽车应用相关的产品系列。TDK的产品种类丰富,包括MLCC、电感器、铁氧体磁珠等,均采用专门的材料和独特的结构设计。这些材料和设计可在汽车应用中最严苛的使用条件和恶劣环境下提供高性能和可靠性。

MMZ-E汽车系列芯片磁珠

TDK MMZ-E Auto系列芯片磁珠设计用于普通信号线路的降噪解决方案。该系列将SRF增至GHz频段,通过一个元件可在宽频率内抵消凸出部分,在GHz频段获得高阻抗。对于从一般信号到高速信号的抑制,通过四种不同特性的材质,实现多样的频率特性。该芯片磁珠非常适合用于各种ECU、各种模块以及汽车多媒体(远程信息处理)。MMZ-E汽车系列芯片磁珠符合AEC-Q200标准。

MMZ Chip Beads (SMD) for Signal Lines

TDK MMZ Chip Beads (SMD) for Signal Lines are designed to remove signal line noises from cell phones, PCs, TVs, DVDs, audio players, various modules, game machines, and more. These chip beads feature standardized sizes for automatic assembly equipment with no preferred orientation and have electroplated terminal electrodes that accommodate reflow soldering. The series offers high reliability due to its monolithic structure. The closed magnetic circuit structure allows high-density installation and crosstalk prevention between circuits, while the low DC resistance structure of electrodes prevents wasteful electric power consumption. The MMZ1005-E series offers broadband impedance values for higher frequency ranges. TDK MMZ Chip Beads (SMD) for Signal Lines are also available in AEC-Q200-qualified variants.

EV/HEV电池管理系统应用

TDK电池管理系统 (BMS) 不仅对保护电动汽车 (EV) 和混合动力电动汽车中电池的使用寿命以及整体安全性和性能至关重要。TDK提供全面的高品质产品组合,设计用于监控和管理xEV电池系统应用。

芯片磁珠

TDK芯片磁珠了为各种应用提供降噪解决方案。这些芯片磁珠包括MMZ-H、MPZ0402、HFxxACB/HFACC、MMZ、MPZ、MPZ-E铁氧体以及MMZ-E芯片磁珠系列。TDK芯片磁珠有各种型号可供选择,非常适合用于智能手机、平板电脑、便携式游戏机、工业设备和汽车多媒体。

库存量: 10,514

库存:
10,514 可立即发货
生产周期:
10 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按10000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥1.5707 ¥1.57
¥1.13 ¥11.30
¥0.88479 ¥22.12
¥0.79439 ¥79.44
¥0.678 ¥169.50
¥0.60342 ¥301.71
¥0.52884 ¥528.84
¥0.44635 ¥2,231.75
整卷卷轴(请按10000的倍数订购)
¥0.41358 ¥4,135.80
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩