2661250402

Fair-Rite
623-2661250402
2661250402

制造商:

说明:
铁氧体电缆芯 61 Shield Bead 6.4/3.2/13-61

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Fair-Rite
产品种类: 铁氧体电缆芯
RoHS:  
26
Round Cable Cores Solid
136 Ohms
2.95 mm
6.35 mm
12.7 mm
Bulk
61
商标: Fair-Rite
产品类型: Ferrite Cable Cores
工厂包装数量: 4200
子类别: Ferrites
商标名: 61 Material
类型: Shield Bead
单位重量: 1.200 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8504901110
MXHTS:
85049099
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

61-Material NiZn Ferrites

Fair-Rite 61-Material NiZn Ferrites offer up to 1000MHz typical frequency rating and are developed for a range of inductive applications. The round cable EMI suppression cores are available in several materials with minimum impedance specifications, but EMI suppression beads are ideal when smaller suppression parts are needed. Fair-Rite multi-aperture cores are used in suppression applications and in balun and other broadband transformers. 

26x EMI Suppression Cores

Fair-Rite 26x EMI Suppression Cores are available in flat ribbon, round cable, toroidal, and ferrite bead suppression core variants. The ferrite beads are cost-effective and can suppress conducted EMI signals. The chip beads can be used in devices such as cellular phones, computers, laptops, and pagers. The Fair-Rite ferrite round cable and flat ribbon cores are intended for larger suppression parts.

库存量: 25,644

库存:
25,644
可立即发货
在途量:
8,400
预期 2026/12/7
生产周期:
20
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥4.633 ¥4.63
¥3.2092 ¥32.09
¥2.7911 ¥69.78
¥2.486 ¥124.30
¥2.2035 ¥220.35
¥1.8758 ¥468.95
¥1.6385 ¥819.25
¥1.4916 ¥1,491.60
¥1.3786 ¥3,446.50