9595100502

Fair-Rite
623-9595100502
9595100502

制造商:

说明:
铁氧体磁芯与配件 95 ER Core Set Ind 950 nH 25% TOL

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Fair-Rite
产品种类: 铁氧体磁芯与配件
RoHS:  
95
Ferrite Cores
Ungapped
ER Core
9.35 x 2.45 x 4.9
950 nH
25 %
95
Bulk
商标: Fair-Rite
Inductance - nH: 950 nH
Inductance - pH: 950000 pH
内径: 3.4 mm
内部高度: 1.68 mm
内部长度: 7.65 mm
外部高度: 4.9 mm
外部长度: 9.35 mm
外部宽度: 2.45 mm
产品类型: Ferrite Cores & Accessories
工厂包装数量: 1315
子类别: Ferrites
单位重量: 1 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
Order quantity 1 equals 2 pieces.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0213-4

合规代码
CNHTS:
8504500000
CAHTS:
8504909090
USHTS:
8504909690
MXHTS:
85049099
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Power Inductive EER Cores

Fair-Rite Power Inductive EER Cores have been designed to make optimum use of a given volume of ferrite material for maximum throughput power. The structure, which includes a round center post, approaches a nearly uniform cross-sectional area throughout the core and provides a winding area that minimizes winding losses. EER Cores can be supplied with the center post gapped to mechanical specifications as well as an AL value. Fair-Rite Power Inductive EER Cores are available in a range of sizes from EER25.5/18 to EER49/54 and three materials with initial permeability ranging from 2300 to 3000.

库存量: 600

库存:
600 可立即发货
生产周期:
20 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥9.1869 ¥9.19
¥6.3167 ¥63.17
¥5.4014 ¥135.04
¥4.7912 ¥239.56
¥4.3166 ¥431.66
¥3.5482 ¥887.05
¥3.3222 ¥1,661.10
¥3.2092 ¥3,209.20
¥3.1979 ¥8,410.48