9595354202

Fair-Rite
623-9595354202
9595354202

制造商:

说明:
铁氧体磁芯与配件 95 EER Core EER35/42 Ind 3200 nH 25% TOL

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Fair-Rite
产品种类: 铁氧体磁芯与配件
RoHS:  
95
Ferrite Cores
Ungapped
EER Core
35 x 21 x 11.3
3.2 uH
25 %
95
Bulk
商标: Fair-Rite
Inductance - nH: 3200 nH
内径: 11.3 mm
内部高度: 15 mm
内部长度: 25.3 mm
内部宽度: 11.3 mm
外径: 25.3 mm
外部高度: 11.3 mm
外部长度: 35 mm
外部宽度: 21 mm
产品类型: Ferrite Cores & Accessories
工厂包装数量: 165
子类别: Ferrites
单位重量: 46 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
Order quantity 1 equals 2 pieces.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0213-4

合规代码
CNHTS:
8504909000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504909000
TARIC:
8504909000
MXHTS:
85049099
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Power Inductive EER Cores

Fair-Rite Power Inductive EER Cores have been designed to make optimum use of a given volume of ferrite material for maximum throughput power. The structure, which includes a round center post, approaches a nearly uniform cross-sectional area throughout the core and provides a winding area that minimizes winding losses. EER Cores can be supplied with the center post gapped to mechanical specifications as well as an AL value. Fair-Rite Power Inductive EER Cores are available in a range of sizes from EER25.5/18 to EER49/54 and three materials with initial permeability ranging from 2300 to 3000.

库存量: 495

库存:
495 可立即发货
生产周期:
20 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥33.6627 ¥33.66
¥23.0746 ¥230.75
¥19.6846 ¥492.12
¥17.1195 ¥855.98
¥14.8934 ¥1,489.34
¥13.8086 ¥3,452.15