3561000551

Fair-Rite
623-3561000551
3561000551

制造商:

说明:
铁氧体磁芯与配件 61 Material Plate

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Fair-Rite
产品种类: 铁氧体磁芯与配件
RoHS:  
61
Accessory
Cover Plate
61
Tray
商标: Fair-Rite
产品类型: Ferrite Cores & Accessories
工厂包装数量: 20
子类别: Ferrites
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8548000000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

61 Material™ Wireless Charging Ferrite Plates

Fair-Rite 61 Material™ Wireless Charging Ferrite Plates are designed to improve the efficiency of wireless power transfer (WPT) systems. Features include high relative permeability, which allows these plates to concentrate and channel electromagnetic fields more effectively than air. When used in WPT systems, these plates act as a guide for the electromagnetic field generated by the transmitter coil, focusing it toward the receiver coil and maximizing directed energy transfer. When the electromagnetic field is reflected within a defined path, ferrite plates minimize leakage flux, improving the overall system efficiency and reducing EMI. Fair-Rite 61 Material Wireless Charging Ferrite Plates are suitable for industrial automation, automotive wireless charging, medical devices, and smartphone charging.

库存量: 9

库存:
9 可立即发货
生产周期:
14 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥429.0497 ¥429.05
¥415.3202 ¥4,153.20
¥271.313 ¥5,426.26