LRF624520MKDX

Chemi-Con
661-LRF624520MKDX
LRF624520MKDX

制造商:

说明:
铁氧体磁芯与配件 32.3uH 66x41x24mm AEC-Q200

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Chemi-Con
产品种类: 铁氧体磁芯与配件
RoHS:  
FW
32.3 uH
Nanocrystalline
商标: Chemi-Con
内径: 41 mm
最大工作温度: + 130 C
最小工作温度: - 40 C
外径: 66 mm
外部宽度: 24 mm
产品类型: Ferrite Cores & Accessories
工厂包装数量: 40
子类别: Ferrites
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

FW Series Nanocrystalline Inductors (Coils/Cores)

Chemi-Con FW Nanocrystalline Inductors (Coils/Cores) achieve high performance, a small size, and a lightweight design by using a high-magnetic permeability material. This high-magnetic permeability material reduces the core volume and the number of copper wire turns, which, in turn, reduces the size and weight of applications. The series provides improved impedance in the 150kHz to 1MHz frequency band compared to FL-V series coils. Chemi-Con FW nanocrystalline coils and cores can provide continuous operation 24 hours and maintain inductor characteristics, even in high-temperature environments. Other features include -40°C to +130°C applicable temperature range, AEC-Q200 compliance, and UL 94V-0 Type B (+130°C) flammability and insulation type. The FW series is ideal for switching power supplies, automotive and medical equipment, communication base stations, and more.

库存量: 90

库存:
90 可立即发货
生产周期:
26 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥406.461 ¥406.46
¥268.4993 ¥2,684.99
¥246.0801 ¥6,152.00