28A2809-0A2

Laird Technologies
875-28A2809-0A2
28A2809-0A2

制造商:

说明:
铁氧体磁芯夹具 CLAMP-ON FILTER BLK 220 Ohms 100MHz

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Laird Technologies
产品种类: 铁氧体磁芯夹具
RoHS:  
Ferrite Clamp On Cores
Round
28
9 mm
19.7 mm
28 mm
18.25 mm
16 mm
28A
Bulk
商标: Laird Technologies
工厂包装数量: 350
子类别: Ferrites
类型: Cable Single
单位重量: 18.180 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85049099
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

28x Ferrite Cable Cores

Laird 28x Ferrite Cable Cores come in four variants: split/snap-on (28A), cylindrical (28B), solid core (28R), and split core (28S). The 28x ferrite cable cores are constructed from ultra-thin mixtures of iron, nickel, and zinc oxides. They are available in cylinder, ribbon, split-flat, and clamp-on shapes. Laird 28x ferrite cable cores provide excellent differential and common mode EMI suppression on flat cable assemblies.

28A Ferrite Clamp Filters

Laird 28A Ferrite Clamp Filters are split, snap-on cores in plastic cases for broadband EMI filtering. The 28A series is designed for round cables and wiring harnesses. For retrofit and post-assembly operations, Laird offers a selection of "split" cores that perform similarly to one-piece core designs. The 28A split ferrite cores provide excellent common and differential mode EMI suppression on round cable assemblies. Lightweight plastic snap-on cases provide the secure closure of the split cores onto the cable. The cases are available in black or white with dimensions ranging from 5mm (0.197") to 56.63mm (2.23"). Laird 28A Ferrite Clamp Filters feature an operating temperature range of -40°C to +125°C. Typical impedance ranges from 50Ω to 232Ω at 25MHz, 120Ω to 511Ω at 100MHz, and 230Ω to 627Ω at 300MHz.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
698
预期 2026/12/14
700
预期 2027/1/26
生产周期:
12
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥32.092 ¥32.09
¥22.0011 ¥220.01
¥18.7806 ¥469.52
¥16.3737 ¥818.69
¥14.2267 ¥1,422.67
¥12.9837 ¥3,245.93