9479223002

Fair-Rite
623-9479223002
9479223002

制造商:

说明:
铁氧体磁芯与配件 79 PLANAR E CORE

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Fair-Rite
产品种类: 铁氧体磁芯与配件
Planar Cores
I Core
3.5 uH
Ferrite
Bulk
商标: Fair-Rite
最大工作温度: + 125 C
最小工作温度: - 55 C
外部高度: 5.7 mm
外部长度: 21.8 mm
外部宽度: 15.8 mm
产品类型: Ferrite Cores & Accessories
工厂包装数量: 664
子类别: Ferrites
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8504909610
JPHTS:
850490000
KRHTS:
8504909000
TARIC:
8504901100
MXHTS:
8504909901
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

High-Frequency Planar Cores

Fair-Rite High-Frequency Planar Cores are power materials that accommodate GaN and SiC semiconductor technologies and meet the needs for efficiency and heat management in power supply designs. Fair-Rite 67 Material features superior performance up to 25MHz. With low losses and good temperature stability, this material is ideal for switching power supplies above 5MHz. The 61 Material is an alternative to 67 Material in applications where higher permeability is valued over lower losses. The 79 Material offers operating frequencies up to 1MHz and is optimized for minimal losses at elevated temperatures. The 80 Material Mn-Zn ferrite is optimized for use in SiC and GaN switching power supplies, providing a stable temperature response for designs up to 5MHz.

库存量: 83

库存:
83 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥17.5489 ¥17.55
¥12.1588 ¥121.59
¥11.7294 ¥293.24
¥8.1134 ¥811.34
¥7.2207 ¥1,805.18
¥6.8817 ¥3,440.85
¥5.9551 ¥5,955.10