FBMJ4516HS111-T

TAIYO YUDEN
963-FBMJ4516HS111-T
FBMJ4516HS111-T

制造商:

说明:
铁氧体磁珠 PLEASE SEE SUGGESTED ALTERNATE LSMCC451611T111RG

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TAIYO YUDEN
产品种类: 铁氧体磁珠
RoHS:  
FB
Ferrite Chip Beads
SMD/SMT
1806 (4516 metric)
110 Ohms
4 A
25 %
14 mOhms
- 40 C
+ 125 C
4.6 mm
1.6 mm
1.3 mm
Reel
Cut Tape
MouseReel
商标: TAIYO YUDEN
通道数量: 1 Channel
元件数量: 1 Element
产品类型: Ferrite Beads
屏蔽: Shielded
工厂包装数量: 2000
子类别: Ferrites
测试频率: 100 MHz
类型: Chip Bead Inductor
零件号别名: LSMCC451611T111RG LLMCC451611T111RG
单位重量: 84.770 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Automotive-Grade Products

TAIYO YUDEN Automotive-Grade Products consist of AEC-Q200 qualified and TS-16949 factory-certified multilayer ceramic capacitors (MLCCs), inductors, and ferrite beads that withstand the harsh conditions required of automotive applications.  Featuring long lifetimes and low failure rates, these high-reliability components are also suitable for industrial equipment and medical equipment. TAIYO YUDEN uses its own raw materials and advanced technologies for greater control and flexibility on the assembly line.

Noise Suppression Components

TAIYO YUDEN Noise Suppression Components include Chip Bead Inductors that comply with large current values and high frequencies even with their small size. Options include a wide range of frequency characteristics and impedance values. In addition, TAIYO YUDEN also offers Common Mode Choke Filters that can suppress noise without affecting the signal waveform in high-speed differential signals.

FB铁氧体磁珠

Taiyo Yuden FB铁氧体磁珠设计用于需要高阻抗和大电流来对抗电源线辐射噪声的电路中。这些大电流EMC抑制元件提供高阻抗能力,即使在高GHz频带频率,也是大电流高频EMI的理想选择。Taiyo Yuden FB铁氧体磁珠的直流额定电流高达6A,能对抗高能干扰,可靠性高,100MHz时阻抗范围从8Ω到2000Ω。这些表面贴装组件通过了AEC-Q200认证。

Automotive-Grade Beads

TAIYO YUDEN Automotive-Grade Beads feature an internal silver printed layer that produces a closed circuit, which acts as a magnetic shield. This minimizes heat generation and crosstalk. A lack of a need for grounding creates greater circuit design flexibility. Several material types and a vast range of impedance values provide noise countermeasures for various applications. TAIYO YUDEN Automotive-Grade Beads are AEC-Q200 qualified.

库存量: 28,583

库存:
28,583 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥1.7402 ¥1.74
¥1.2204 ¥12.20
¥0.97632 ¥24.41
¥0.85202 ¥85.20
¥0.72772 ¥181.93
¥0.64523 ¥322.62
¥0.43844 ¥438.44
整卷卷轴(请按2000的倍数订购)
¥0.43844 ¥876.88
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩