AB4X2X6DY-2K

Niterra
757-AB4X2X6DY-2K
AB4X2X6DY-2K

制造商:

说明:
铁氧体电缆芯 AMORPHOUS CORE - AMOBEAD

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Niterra
产品种类: 铁氧体电缆芯
RoHS:  
DY
Ferrite Cable Cores
5.2 mm
3.6 mm
Polybutylene Terephthalate (PBT)
商标: Niterra
电感: 12.7 uH
产品类型: Ferrite Cable Cores
形状: Round
工厂包装数量: 2000
子类别: Ferrites
测试频率: 1 kHz
商标名: AMOBEAD
类型: Noise Suppression Element
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8541600030
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AMOBEADS DY Amorphous Ferrite Cores

Niterra AMOBEADS DY Amorphous Ferrite Cores combine a Co-based amorphous alloy ribbon metal core with a molded exterior resin structure for compact ferrite-core designs. The DY and DY-2K options are available in multiple core sizes and support guaranteed total magnetic flux characteristics under the listed test conditions. The DY construction uses an integrated resin design that encloses the metal core by deforming the front face, and the exterior resin is made of black PBT material with UL 94V-0 approval. Niterra AMOBEADS DY Amorphous Ferrite Cores support operation across a maximum temperature range of -20°C to +120°C, including the temperature rise from self-heating.

库存量: 2,000

库存:
2,000 可立即发货
生产周期:
10 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥12.1588 ¥12.16
¥8.3507 ¥83.51
¥7.2659 ¥181.65
¥6.6783 ¥333.92
¥5.8873 ¥588.73
¥4.7799 ¥1,194.98
¥4.4296 ¥2,214.80
¥4.3279 ¥4,327.90