BPF-E16+

Mini-Circuits
139-BPF-E16
BPF-E16+

制造商:

说明:
信号调节 BANDPASS FLTR / SURF MT / RoHS

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Mini-Circuits
产品种类: 信号调节
RoHS:  
Signal Conditioning
Bandpass Filters
16 MHz
28 MHz
50 Ohms
SMD/SMT
30.48 mm x 30.48 mm x 9.4 mm
- 40 C
+ 85 C
BPF
Reel
Cut Tape
MouseReel
商标: Mini-Circuits
介入损耗: 1.5 dB
安装风格: Board Mount
工厂包装数量: 50
子类别: Filters
类型: Bandpass
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
原产地分类
原产国:
印度
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

BPF Surface-Mount Bandpass Filters

Mini-Circuits BPF Surface-Mount Bandpass Filters are designed using lumped LC technology and come in a shielded case with miniaturized versions available. These filters are used to pass signals within a specific frequency band and reject unwanted out-of-band signals. The BPF series offers a variety of voltage standing wave ratio (VSWR) options, and aqueous washable filters are available. Mini-Circuits BPF Surface-Mount Bandpass Filters feature an RF input power range of 0.08W to 5W, along with 50Ω or 75Ω impedance, and an operating temperature range of -40°C to +85°C. These filters are suitable for a broad selection of applications, such as harmonic rejection, transmitters and receivers, industrial microwave and RF, medical, space, aeronautical, aviation, telecommunication and broadband networks, military, and radio.

库存量: 12

库存:
12
可立即发货
在途量:
50
预期 2027/1/18
生产周期:
19
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按50的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥335.497 ¥335.50
整卷卷轴(请按50的倍数订购)
¥335.497 ¥16,774.85
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩