RT8132-32-1M2

TE Connectivity / Schaffner
631-RT8132-32-1M2
RT8132-32-1M2

制造商:

说明:
共模扼流圈/滤波器 Horizontal 32 A PCB three line Common Mode Choke 1,2 mH Inductance

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TE Connectivity
产品种类: 共模扼流圈/滤波器
RoHS:  
RT-Series
PCB Mount
Through Hole
1.2 mH
1 %
32 A
2.5 mOhms
- 40 C
+ 125 C
38 mm
Common Mode Chokes
Current Compensated Choke
应用: EV Charging
商标: TE Connectivity / Schaffner
芯体材料: Copper
过滤器类型: AC, DC
引线直径: 2.4 mm
产品类型: Common Mode Chokes
屏蔽: Unshielded
工厂包装数量: 60
子类别: Inductors, Chokes & Coils
测试频率: 100 kHz
零件号别名: 822794-SF
单位重量: 240 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RT Series Chokes

TE Connectivity's (TE) / Schaffner RT Series Chokes enable designers the ability to integrate great saturation behavior with high common-mode performance onto a PCB. The chokes are available in 1-line, 2-line, and 3-line versions with standard current ranges from 6A to 85A with voltages up to 600VAC and horizontal and vertical mounting options. The wide range of 24 different combinations of layout, mounting position, and current-inductance ratings makes TE Schaffner RT chokes ideal for solar inverters and switch-mode power supplies (SMPS).

RT Series Ferrite Core Chokes

TE Connectivity's (TE) / Schaffner RT Series Ferrite Core Chokes feature ferrite core technology, up to 600VAC/DC ratings, and a 6A to 85A current range. These chokes suppress EMI noise in PCB-integrated filter designs with line bypass capacitors or can be used with single-phase filters for extra-low leakage filter designs. Additional features include 2- and 3-wire configurations, horizontal and vertical PCB mounting styles, a straightforward pin-out for easy PCB design, and open construction for forced and convection cooling. RT Series Ferrite Core Chokes from TE are suitable for communication devices, medical equipment, converters, and electronic devices.

EMI滤波器和扼流圈

TE Connectivity (TE) 的EMI滤波器和扼流圈有多种配置可供选择,包括单通道、双通道、三通道和四通道选项。产品系列包括卧式、PCB和立式安装类型,并提供多种端接方式,如径向、螺钉、SMD和通孔。电感值范围为4.7μH至100mH,有多种公差选项。TE EMI滤波器和扼流圈可提供多种封装尺寸,以满足各种应用需求。

WE-CMB共模电源线电感器(扼流圈)

Würth Elektronik WE-CMB共模电源线电感器(扼流圈)具有紧凑的设计,即使在低频范围内仍能对非对称干扰实现高抑制。此外,由于采用了低电容绕组技术,这些电感器可提供宽带屏蔽。Würth Elektronik WE-CMB共模电源线电感器是电力电子和共模噪声抑制的理想选择。寄生会对共模滤波器的噪声衰减和电流额定值产生极大的影响。Würth设计WE-CMB系列的目的是在其有用的频带内将寄生效应降至最低,以实现消除噪声的设计目的。

库存量: 20

库存:
20 可立即发货
生产周期:
18 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥159.0588 ¥159.06
¥149.2165 ¥1,492.17
¥145.4988 ¥3,637.47
¥142.4365 ¥8,546.19
¥138.1312 ¥41,439.36
¥133.9163 ¥72,314.80
1,020 报价