AIF-CASE-KIT

Advanced Energy / Artesyn
826-AIF-CASE-KIT
AIF-CASE-KIT

制造商:

说明:
EMI组件 EMI shielf and insulator kit for AIF modules

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Advanced Energy
产品种类: EMI组件
Bulk
商标: Advanced Energy / Artesyn
产品类型: EMI Kits
工厂包装数量: 64
子类别: EMI/RFI
单位重量: 8.5 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8504909090
USHTS:
8504909650
JPHTS:
850490000
KRHTS:
8504909000
TARIC:
8504909000
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AIF-CASE-KIT EMI Kit

Advanced Energy / Artesyn AIF-CASE-KIT EMI Kit for the AIF series of high-voltage DC/DC converters, which comprises six single-output models. The models offer voltages of 1.8V, 3.3V, 5V, 12V, 15V, or 24V. This kit is designed for use with Power Factor Correction (PFC) modules, the converters accept a wide range of inputs from 250VDC to 420VDC. The AIF-CASE-KIT provides both an insulator sheet and an EMI shield that can be used in conjunction with any AIF-prefix full-brick-sized modules. This kit provides radiated EMI noise screening for any circuit in close proximity to any AIF module. Both the insulator and screen are to be fitted on the assembly of the unit to the host application PCB. The AIF-CASE-KIT EMI kit is ideal for 5G network power solutions.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
64
预期 2027/1/11
生产周期:
16
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥146.8209 ¥146.82
¥141.8602 ¥1,418.60
¥126.8877 ¥3,172.19
¥125.8933 ¥6,294.67
¥119.2715 ¥11,927.15
¥116.955 ¥29,940.48
¥113.565 ¥58,145.28
1,024 报价