AOCJY1-26.000MHZ

ABRACON
815-AOCJY1-26M
AOCJY1-26.000MHZ

制造商:

说明:
OCXO振荡器 OCXO 14-DIP, 4 Leads (Full Size, Metal Can) 26MHz 50ppb 0 C - 50 C CMOS 3.3V

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ABRACON
产品种类: OCXO振荡器
RoHS:  
OCXO
26 MHz
50 PPB
15 pF
3.13 V
3.46 V
CMOS
Radial
0 C
+ 50 C
20.8 mm
13.2 mm
8.2 mm
AOCJY1
Tray
商标: ABRACON
占空比 - 最大: 55 %
安装风格: Through Hole
工厂包装数量: 5
子类别: Oscillators
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AOCJYx Oven Controlled Crystal Oscillators

Abracon AOCJYx Oven Controlled Crystal Oscillators are leaded Ovenized Precision Oscillators in a miniature, RoHS compliant reflow-able package. With a High-Q, SC- or AT-Cut design, the AOCJYx offers excellent close-in phase noise and exceptional long-term aging of ±3 ppm max or ±500ppb max. over a 10-year product life. Available from 10.000MHz to 100.000MHz with sinewave or CMOS RF outputs, the Abracon AOCJYx Oven Controlled Crystal Oscillators are available in five sizes with various stabilities. Applications include cellular infrastructure, radar systems, test and measurement equipment, GPS tracking with precision hold-over accuracy, and WiMax/WLAN.

供货情况

库存:
无库存
生产周期:
24 周 预计工厂生产时间。
最少: 50   倍数: 5
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥765.6993 ¥38,284.97
¥754.2072 ¥75,420.72
250 报价