ECS-250-CDX-2523

ECS
520-ECS-250-CDX-2523
ECS-250-CDX-2523

制造商:

说明:
晶振 25.000 MHz 20pF 20/20 ppm -20 +100 C 30O Max. ESR 1 ppm Aging 3225 4-SMD ECX-32

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ECS
产品种类: 晶振
RoHS:  
25 MHz
20 pF
20 PPM
20 PPM
- 20 C
+ 100 C
SMD/SMT
30 Ohms
200 uW
3.2 mm
2.5 mm
0.8 mm
ECS-33B
Reel
Cut Tape
MouseReel
商标: ECS
安装风格: SMD/SMT
产品: Crystals
产品类型: Crystals
工厂包装数量: 1000
子类别: Crystals
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ECS-250-CDX-2523 Quartz Crystal

ECS ECS-250-CDX-2523 Quartz Crystal is offered in an ECS-33B surface-mount package type with 3.2mm x 2.5mm dimensions. This highly reliable crystal provides long-term stability and reliability in a 25MHZ frequency range. The module offers an AT strip crystal cut, a fundamental mode of operation, 20pF load capacitance, and ±20ppm maximum frequency tolerance and stability. ECS ECS-250-CDX-2523 Quartz Crystal operates in a -20°C to +100°C temperature range. This lead-free and RoHS-compliant crystal is ideal for applications such as microprocessors, the Internet of Things (IoT), smartwatches, smart home security systems, Wi-Fi®, and connectivity.

ECS-33B SMD Crystals

ECS ECS-33B SMD Crystals feature a 3.2mm x 2.5mm x 0.8mm ceramic package with low first-year aging of ±1ppm maximum. These crystals have a 10MHz to 54MHz frequency range for wireless applications. Other features include high reliability and improved stability, fundamental mode of oscillation, and 200μW drive level. ECS ECS-33B SMD Crystals are ideal for the Internet of Things (IoT), smart home sensors, BLUETOOTH® Low Energy, Wi-Fi®, and wearable applications.

库存量: 806

库存:
806 可立即发货
生产周期:
17 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按1000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥2.6442 ¥2.64
¥2.0792 ¥20.79
¥1.9436 ¥194.36
¥1.8645 ¥932.25
整卷卷轴(请按1000的倍数订购)
¥1.6837 ¥1,683.70
¥1.582 ¥3,164.00
¥1.5255 ¥7,627.50
¥1.4351 ¥35,877.50
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩