CX3225SB12000F0KFSCC

KYOCERA AVX
581-CX3225SB12000FFS
CX3225SB12000F0KFSCC

制造商:

说明:
晶振 AEC-Q200 12000kHz 10 pF 3.2x2.5mm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
KYOCERA AVX
产品种类: 晶振
RoHS:  
12 MHz
10 pF
15 PPM
15 PPM
3.2 mm x 2.5 mm
- 30 C
+ 85 C
SMD/SMT
200 Ohms
10 uW
3.2 mm
2.5 mm
0.8 mm
CX3225SB
Reel
AEC-Q200
商标: KYOCERA AVX
安装风格: SMD/SMT
产品类型: Crystals
工厂包装数量: 3000
子类别: Crystals
类型: SMD Crystal
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CX Family SMT Crystals

KYOCERA AVX CX Family SMT Crystals are small, low-profile crystals in a ceramic package for high reliability. The CX family features several series: CX5032GB, 5.0mm x 3.2mm, for consumer products (digital and car audio); CX3225SA, 3.2mm x 2.5mm, for automotive use (ECU, TPMS, FlexRay, etc.); CX2520SB, 2.5mm x 2.0mm, for digital consumer electronics; CX5032SB, 5.0mm x 3.2mm, for mobile communications, BLUETOOTH®, and wireless LAN; and CX3225SB, 3.2mm x 2.5mm, for mobile communications, Bluetooth, and wireless LAN. KYOCERA AVX CX SMT Crystals are lead free, RoHS compliant, and reflow compatible.

CX3225SB SMT Crystals

KYOCERA AVX CX3225SB SMT Crystals are small, low-profile, reflow-compatible crystals that utilize a ceramic package to provide high reliability. The CX3225SB modules function as a reference frequency for telecommunication systems. KYOCERA AVX CX3225SB SMT Crystals are ideal for consumer products, digital electronics, and mobile communications as well as BLUETOOTH®, and wireless LAN applications.

CX薄型表面贴装晶振

KYOCERA AVX CX薄型表面贴装晶振具有更高的频率、负载电容选项和双引脚版本。这些晶振提供多种尺寸,负载电容为6pF至12pF,频率范围为9.843MHz至60MHz。这些晶振采用带无铅端子的陶瓷封装,符合AEC-Q200标准,可在宽温度范围内工作。KYOCERA AVX CX晶振提供双引脚和四引脚配置,其应用包括汽车控制系统和汽车安全、工业控制和安全、ECU、TPMS和高速汽车网络。                        

供货情况

库存:
无库存
生产周期:
18 周 预计工厂生产时间。
最少: 3000   倍数: 3000
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按3000的倍数订购)
¥5.537 ¥16,611.00