SIT8944BM-21-33EA33.333000E

SiTime
788-SIT8944BM2133EA3
SIT8944BM-21-33EA33.333000E

制造商:

说明:
标准时钟振荡器

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
SiTime
产品种类: 标准时钟振荡器
交货限制:
 Mouser 目前在您所在地区不销售该产品。
Standard Oscillators
33.333 MHz
20 PPM
15 pF
2.25 V
3.63 V
LVCMOS, LVTTL
- 55 C
+ 125 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
0.75 mm (0.03 in)
SiT8944B
Reel
商标: SiTime
电流额定值: 4.8 mA
占空比 - 最大: 55 %
工作电源电压: 3.3 V
工厂包装数量: 1000
子类别: Oscillators
商标名: Endura
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Endura™ Ruggedized Timing Solutions

SiTime Endura™ Ruggedized Timing Solutions for aerospace and defense are MEMS-based timing devices for mission-critical operations under shock, vibration, extreme temperature, and other harsh environmental conditions. These devices operate in a factory-programmable frequency range from 32.768kHz to 900MHz, as low as 0.004ppb/g typical acceleration sensitivity and a high reliability (>2.2 billion hours MTBF). The Endura™ supports multiple product families, including OCXOs, MHz Super-TCXOs, low-noise Super-TCXOs, differential oscillators, and kHz oscillators. These devices offer unchanged performance under random vibration, >100,000g shock survivability, semiconductor manufacturing quality, and 6-sigma processes. Typical applications include GNSS receivers, tactical communications, MOSA open architectures, UAVs and drones, LEO SatCom, vehicle communications, and pulse-per-second timekeeping.  

Automotive & Ruggedized Oscillator Families

SiTime Automotive and Ruggedized Oscillator Families are designed for harsh-environment and high-reliability timing. These devices address timing requirements with the SiT8924 AEC-Q100 oscillator, the SiT8918 high-temperature oscillator, the Endura™ SiT8944 ruggedized oscillator, and the Endura™ SiT5346 ruggedized Super-TCXOs. The SiT8924 and SiT8918 target automotive and high-temperature environments, while the SiT8944 and SiT5346 undergo 100% Endura™ process screening for aerospace, defense, and high-reliability systems. All four devices support factory programmability across frequency, supply voltage, and stability grade. These devices are available in five industry-standard packages and function as drop-in replacements for quartz oscillators, requiring no board redesign. Typical applications include automotive, aerospace, defense, smart meters, airborne communications, avionics, infotainment systems, ADAS systems, automotive cameras, LiDAR, radar, automotive Ethernet, powertrain systems, and industrial systems.  

供货情况

库存:

类似产品