RFD0603P-1000-D-T10

Susumu
754-RFD0603P1000-DT1
RFD0603P-1000-D-T10

制造商:

说明:
高频/射频电阻器 High Frequency Chip Resistors 0201 size, 0.05W, 100 ohm, 0.5%, 25ppm, DC to 67GHz

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Susumu
产品种类: 高频/射频电阻器
RoHS:  
MSR
100 Ohms
50 mW (1/20 W)
0.5 %
25 PPM / C
0 Hz to 67 GHz
- 40 C
+ 125 C
0.6 mm
0.3 mm
0.22 mm
0201
SMD/SMT
Reel
Cut Tape
应用: High Frequency
商标: Susumu
外壳代码 - mm: 0603
安装风格: SMD/SMT
封装 / 箱体: 0201 (0603 metric)
产品类型: High Frequency/RF Resistors
工厂包装数量: 10000
子类别: Resistors
类型: High Frequency Chip Resistor
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Chip Resistors

Susumu offers a wide range of thin film chip resistors, including its core product, the RG series. The RG series are precise and reliable thin film chip resistors. Susumu also offers excellent current sensing chip resistors, such as the KRL series.

RFD High Frequency Chip Resistors

Susumu RFD High-Frequency Chip Resistors are small 0201- or 0603-size resistors that take advantage of the characteristics of thin films. These face-down mounting type resistors support a wide range of frequencies, from DC to 30GHz. Applications for the Susumu RFD High-Frequency Chip Resistors include low noise, high-frequency transmission and reception circuits, high-frequency termination circuits, and high-frequency attenuation circuits.

库存量: 34,980

库存:
34,980 可立即发货
生产周期:
30 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥28.4534 ¥28.45
¥17.6167 ¥176.17
¥15.7974 ¥394.94
¥12.9837 ¥1,298.37
¥11.1644 ¥2,791.10
¥10.2604 ¥5,130.20
¥9.4242 ¥47,121.00
整卷卷轴(请按10000的倍数订购)
¥8.6897 ¥86,897.00