电位器

结果: 15,816
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 安装风格 端接类型 产品 联动数量 电阻 锥度 方向 功率额定值 电压额定值 容差 元件类型 转数 轴类型 轴直径 轴长度 衬套大小 开关类型 制动器数量 类型 寿命 IP 等级 最小工作温度 最大工作温度 系列 封装

Nidec Components 电位器 300 degree electrical angle, 17.3mA @ 86.6V, 5 kOhm resistance, sensing single turn cermet, 30mm diameter, wirewrap leads 1库存量
¥491.4935
¥368.4139
¥323.0896
¥311.8348
最低: 1
倍数: 1
Panel Mount Solder Turret Potentiometers 1 Gang 5 kOhms Linear Vertical 1.5 W 86.6 V 2 % Cermet 1 Turn Smooth 4 mm 17 mm 9 mm No Switch Without Detent High Resolution 3000000 Cycle - 55 C + 85 C JP-30 Bulk
Nidec Components 电位器 120 degree electrical angle, 12V DC, sensing turn optical contactless, 22mm diameter, wire leads 19库存量
¥820.7868
¥680.1696
¥586.8655
¥554.1972
最低: 1
倍数: 1
Panel Mount Wire Lead Potentiometers 1 Gang Linear Vertical 12 VDC 1 Turn Flatted / D 3 mm 8 mm 9 mm No Switch Without Detent Optical Contactless 100000000 Cycle IP40 - 30 C + 80 C JT22 Bulk
Littelfuse 电位器 POT3MEG0.1(PL3)REV.E 40库存量
¥257.8208
¥211.9993
¥195.7838
¥154.0981
最低: 1
倍数: 1
Panel Mount Solder Lug Potentiometers 1 Gang 3 MOhms Linear 250 mW (1/4 W) 10 % Wirewound 1 Turn Knurled / Slotted 6.35 mm No Switch Without Detent Versa-Pot P1004 Bulk
Bourns 电位器 10K 3/4" Single Turn
81库存量
¥122.4242
¥98.1066
¥89.835
¥68.7379
¥64.3535
最低: 1
倍数: 1
Panel Mount Through Hole Potentiometers 1 Gang 10 kOhms Linear Horizontal 2 W 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 12.7 mm Rotary Metal - 1 C + 125 C 3852 Tray
Bourns 电位器 50K 3/4" Single Turn
169库存量
¥99.0106
¥79.4051
¥72.7042
¥63.4382
最低: 1
倍数: 1
Panel Mount Solder Lug Potentiometers 1 Gang 50 kOhms Audio 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Control Potentiometer 20000 Cycle IP40 - 1 C + 125 C 3852
Bourns 电位器 500K 20% 5/8" SQ ST 387库存量
¥58.8956
¥47.3131
¥43.3468
¥40.4427
最低: 1
倍数: 1
Panel Mount Through Hole Potentiometers 1 Gang 500 kOhms Linear Horizontal 500 mW (1/2 W) 20 % Conductive Plastic 1 Turn Smooth / Slotted 6 mm 22 mm Rotary 91 Bulk
Bourns 电位器 10K 20% Sq 22mm Single Turn 6库存量
270预期 2027/3/24
¥68.1616
¥54.8389
¥49.5505
¥44.0022
¥35.6515
最低: 1
倍数: 1
Panel Mount Through Hole Potentiometers 1 Gang 10 kOhms Linear Vertical 750 mW (3/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 19 mm No Switch 30 Detent Slimline 50000 Cycle IP40 - 1 C + 125 C PC
Bourns 电位器 10K 20% Sq 22mm Single Turn 31库存量
¥65.2575
¥52.3642
¥47.9798
¥44.748
最低: 1
倍数: 1
Panel Mount Through Hole Potentiometers 1 Gang 10 kOhms Linear Vertical 750 mW (3/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 25.4 mm No Switch Without Detent Slimline 50000 Cycle IP40 - 1 C + 125 C PC
Vishay 电位器 P16S NM 10K 20% L BO20 e3 1库存量
¥365.1934
¥289.7546
¥261.8775
¥232.0229
最低: 1
倍数: 1
Panel Mount Solder Lug 1 Gang 10 kOhms Log Horizontal 500 mW (1/2 W) 70.7 V 20 % Cermet 1 Turn 10 mm 7 mm With Switch Knob Potentiometer 10000 Cycle IP67 - 40 C + 125 C P16S Box


Nidec Components 电位器 300 degree electrical angle, 38.7mA @ 38.7V, 1 kOhm resistance, sensing single turn cermet, 30mm diameter, wirewrap leads 2库存量
¥491.4935
¥397.1159
¥381.0699
¥357.8258
最低: 1
倍数: 1
Panel Mount Solder Turret Potentiometers 1 Gang 1 kOhms Linear Vertical 1.5 W 38.7 V 2 % Cermet 1 Turn Smooth 4 mm 17 mm 9 mm No Switch Without Detent High Resolution 3000000 Cycle - 55 C + 85 C JP-30 Bulk
KYOCERA AVX 电位器 1W 1KV 1kOhms +/-10% 10库存量
¥669.0052
¥560.2314
¥552.0502
¥539.0552
最低: 1
倍数: 1
Panel Mount Solder Lug Potentiometers 1 Gang 1 kOhms Linear 1 W 500 V 10 % Wirewound 1 Turn 6 mm 9.5 mm (3/8 in) No Switch Without Detent Rotary 20000 Cycle - 40 C + 90 C CLR 4000 Bulk
Bourns 电位器 5/8" SQUARE ST PANEL CTRL 152库存量
¥49.9573
¥40.115
¥36.725
¥34.3294
最低: 1
倍数: 1
PCB Mount PC Pin Potentiometers 1 Gang 5 kOhms Linear Horizontal 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 15.9 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 93
Bourns 电位器 2.5K 20% Sq 22mm Single Turn 179库存量
¥67.6644
¥54.5112
¥49.2115
¥43.5954
最低: 1
倍数: 1
Panel Mount Through Hole Potentiometers 1 Gang 2.5 kOhms Linear Vertical 750 mW (3/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6 mm 24 mm No Switch Without Detent Slimline 50000 Cycle IP40 - 1 C + 125 C PC Tray
Bourns 电位器 50K SINGLE
477库存量
¥12.3283
¥9.9214
¥7.9552
¥7.2885
最低: 1
倍数: 1
Panel Mount Solder Lug Potentiometers 1 Gang 50 kOhms Linear 200 mW (1/5 W) 200 VAC 20 % Carbon 1 Turn Flatted / D 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB18 Bulk
Bourns 电位器 679库存量
¥47.5617
¥7.2094
¥5.5144
¥5.1076
最低: 1
倍数: 1
PCB Mount PC Pin Potentiometers 1 Gang 100 kOhms Linear Vertical 200 mW (1/5 W) 200 VAC 20 % Carbon 1 Turn Flatted / D 6 mm 25 mm No Switch Center Detent Rotary 15000 Cycle IP30 - 10 C + 50 C
Vishay 电位器 P16S NM 10K 20% A BO20 e3 F6 41库存量
¥244.5885
¥195.9533
¥179.1615
¥148.3916
¥141.5325
最低: 1
倍数: 1
Panel Mount Solder Lug 1 Gang 10 kOhms Linear Horizontal 1 W 100 V 20 % Cermet 1 Turn With Switch Knob Potentiometer IP67 - 40 C + 125 C P16S Box
Vishay / Sfernice 电位器 P16S NP 10K 10% A BO20 e3 14库存量
¥283.63
¥227.2995
¥193.3091
¥172.0538
最低: 1
倍数: 1
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 10 kOhms Linear Horizontal 1 W 100 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm With Switch Knob Potentiometer 10000 Cycle IP67 - 40 C + 125 C P16S Box
TE Connectivity / P&B 28SSA473MKF20N
TE Connectivity / P&B 电位器 VARIABLE RESISTOR .4W 500V 6.35MM 491库存量
¥65.2575
¥54.3417
¥47.7312
¥46.8159
最低: 1
倍数: 1
PCB Mount PC Pin Potentiometers 1 Gang 47 kOhms Linear Vertical 400 mW 500 VAC/DC 20 % Carbon 1 Turn Flatted / D 6.35 mm 20 mm 9.5 mm (3/8 in) No Switch Without Detent Rotary 15000 Cycle - 25 C + 70 C Bulk
Bourns 电位器 50K 3/4" Single Turn
96库存量
¥122.4242
¥98.1066
¥89.835
¥78.3316
最低: 1
倍数: 1
Panel Mount Solder Lug Potentiometers 1 Gang 50 kOhms Linear 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 12.7 mm No Switch Without Detent Control Potentiometer 20000 Cycle IP40 - 1 C + 125 C 3852 Tray
Bourns 电位器 10K 20% Sq 22mm Single Turn 202库存量
¥43.3468
¥34.8266
¥31.8434
¥29.7755
最低: 1
倍数: 1
PCB Mount Through Hole Potentiometers 1 Gang 10 kOhms Linear Vertical 750 mW (3/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 12.7 mm No Switch Without Detent Slimline 50000 Cycle IP40 - 1 C + 125 C PC
Bourns 电位器 10K 20% Sq 22mm Single Turn 151库存量
¥44.0926
¥35.4029
¥32.4197
¥30.2727
最低: 1
倍数: 1
PCB Mount Through Hole Potentiometers 1 Gang 10 kOhms Audio Vertical 250 mW (1/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6.35 mm 19 mm No Switch Without Detent Slimline 50000 Cycle IP40 - 1 C + 125 C PC
Bourns 电位器 1M 20% Sq 22mm Single Turn 48库存量
¥67.6644
¥54.5112
¥49.2115
¥43.5954
最低: 1
倍数: 1
PCB Mount Through Hole Potentiometers 1 Gang 1 MOhms Linear Vertical 750 mW (3/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6 mm 19 mm No Switch Without Detent Slimline 50000 Cycle IP40 - 1 C + 125 C PC Tray
Bourns 电位器 1K 20% Sq 22mm Single Turn 144库存量
¥67.6644
¥54.5112
¥49.2115
¥43.5954
最低: 1
倍数: 1
Panel Mount Through Hole Potentiometers 1 Gang 1 kOhms Linear Vertical 750 mW (3/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 19 mm No Switch Without Detent Slimline 50000 Cycle IP40 - 1 C + 125 C PC Tray
Bourns 电位器 30MM SHAFT 25KOHMS PLAIN NO DET 197库存量
¥20.5095
¥16.5432
¥15.142
¥13.1532
最低: 1
倍数: 1
Panel Mount Solder Lug Guitar Potentiometers 1 Gang 25 kOhms Linear 500 mW (1/2 W) 500 VAC 20 % Carbon 1 Turn Smooth 6 mm 30 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 70 C PDB24 Bulk
Bourns 电位器 PANEL CONTROL - 9MM-ST-CARBON
179库存量
¥17.6167
¥14.2267
¥11.413
¥10.3395
最低: 1
倍数: 1
PCB Mount PC Pin Potentiometers 2 Gang 20 kOhms Linear Horizontal 50 mW (1/20 W) 150 VAC, 20 VDC 10 % Carbon 1 Turn Smooth 6 mm 10 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Bulk