AEQ05246

Knowles Dielectric Labs
766-AEQ05246
AEQ05246

制造商:

说明:
信号调节 50uF

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Knowles
产品种类: 信号调节
RoHS:  
Signal Conditioning
Gain Equalizers
16 GHz
SMD/SMT
- 55 C
+ 125 C
AEQ
Waffle
商标: Knowles Dielectric Labs
介入损耗: 3 dB
安装风格: Board Mount
工厂包装数量: 1
子类别: Filters
单位重量: 2.738 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AEQ Gain Equalizers

Dielectric Laboratories / Knowles AEQ Gain Equalizers offer a small, cost-effective solution to gain slope challenges. The equalizers are utilized as a compensation circuit to correct for a loss slope created by other elements within a circuit, such as in amplifier stages. These devices address this issue from DC to 40GHz and deliver gain slopes from 1dB to 3.5dB, in a compact 0402 or 0302 package. The AEQ Gain Equalizers employ a monolithic construction with precision thin-film conductor and resistor films with proprietary high dielectric constant ceramics for superior RF performance and repeatability. These components are well suited for use with pick-and-place equipment, and are offered in both epoxy and solder SMT mountable packages.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
55
预期 2027/4/12
生产周期:
24
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥112.0395 ¥112.04
¥94.6714 ¥946.71
¥86.5128 ¥2,162.82
¥68.1729 ¥6,817.29
¥66.7039 ¥16,675.98
¥63.7546 ¥31,877.30
¥62.5342 ¥62,534.20
2,500 报价

备用包装

制造商零件编号:
包装:
Reel, Cut Tape
供货情况:
库存量
单价:
¥141.9958
最小:
1