ZXF90A-3-34X+

Mini-Circuits
139-ZXF90A-3-34X+
ZXF90A-3-34X+

制造商:

说明:
信号调节 3X Active Multiplier, Output Freq 18 - 36 GHz

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Mini-Circuits
产品种类: 信号调节
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Signal Conditioning
Multipliers
36 GHz
18 GHz to 36 GHz
10 V to 15 V
50 Ohms
SMA
- 40 C
+ 60 C
ZXF92
Tray
商标: Mini-Circuits
安装风格: Connector
工厂包装数量: 1
子类别: Filters
类型: Frequency Multiplier
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8529902100
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ZXF90 Coaxial X2 & X3 Frequency Multipliers

Mini-Circuits ZXF90 Coaxial X3 Frequency Multipliers cover a wide output range suitable for a variety of broadband systems. These frequency multipliers are RoHS compliant and feature good fundamental and harmonic suppression. The series also offers low conversion loss with an overall range from 15dB to 23dB (typical), except for ZXF90A-3-34X+, which provides an excellent conversion gain of -5dB (typical). The ZXF90 modules are housed in a rugged and small form factor designed to save space in crowded layouts. Mini-Circuits ZXF90 Coaxial X3 Frequency Multipliers are ideal for a broad range of applications, including satellite communications, test and measurement equipment, defense radar and communications, 5G mmW, and 5G MIMO.

供货情况

库存: