2 mm 压敏电阻

结果: 118
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 安装风格 端接类型 封装 / 箱体 电压额定值 AC 电压额定值 DC 变阻器电压 钳位电压 直径 最大浪涌电流 浪涌能量额定值 电容 最小工作温度 最大工作温度 资格 封装
Bourns 压敏电阻 DV SERIES 175V

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 175 VAC 225 VDC 270 V 455 V 400 A 9.5 J 130 pF - 40 C + 125 C Reel
Bourns 压敏电阻 DV SERIES 30V

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 30 VAC 38 VDC 47 V 93 V 100 A 1.5 J 1 nF - 40 C + 125 C Reel
Bourns 压敏电阻 DV SERIES 30V

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 30 VAC 38 VDC 47 V 93 V 250 A 2.8 J 1.6 nF - 40 C + 125 C Reel
Bourns 压敏电阻 DV SERIES 40V

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 40 VAC 56 VDC 68 V 135 V 100 A 2.2 J 700 pF - 40 C + 125 C Reel
Bourns 压敏电阻 DV SERIES 40V

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 40 VAC 56 VDC 68 V 135 V 250 A 4.1 J 1.2 nF - 40 C + 125 C Reel
Bourns 压敏电阻 DV SERIES 50V

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 50 VAC 65 VDC 82 V 135 V 400 A 2.5 J 400 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 DV SERIES 50V

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 50 VAC 65 VDC 82 V 135 V 1.2 kA 6.5 J 580 pF - 40 C + 125 C Reel
Bourns 压敏电阻 DV SERIES 95V

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 95 VAC 125 VDC 150 V 250 V 400 A 6 J 210 pF - 40 C + 125 C Reel
Bourns 压敏电阻 DV SERIES 95V

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 95 VAC 125 VDC 150 V 250 V 1.2 kA 11 J 310 pF - 40 C + 125 C Reel
ABRACON 压敏电阻 VAR 9VDC 14.0 [11.0-16.0] at 1mA 10Vclamp 400A

AMCV-SS0806 Varistors SMD/SMT SMD/SMT 0806 (2217 metric) 6.4 VAC 9 VDC 14 V 30 V 400 A 0.5 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON 压敏电阻 VAR 100VDC 120.0 [108.0-132.0] at 1mA 10Vclamp 200A

AMCV-SS0806 Varistors SMD/SMT SMD/SMT 0806 (2217 metric) 75 VAC 100 VDC 120 V 200 V 200 A 0.7 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON 压敏电阻 VAR 125VDC 150.0 [135.0-165.0] at 1mA 10Vclamp 150A

AMCV-SS0806 Varistors SMD/SMT SMD/SMT 0806 (2217 metric) 95 VAC 125 VDC 150 V 260 V 150 A 0.5 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON 压敏电阻 VAR 150VDC 180.0 [162.0-198.0] at 1mA 10Vclamp 100A

AMCV-SS0806 Varistors SMD/SMT SMD/SMT 0806 (2217 metric) 115 VAC 150 VDC 180 V 325 V 100 A 0.5 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON 压敏电阻 VAR 18VDC 25.0 [22.0-28.0] at 1mA 10Vclamp 600A

AMCV-SS0806 Varistors SMD/SMT SMD/SMT 0806 (2217 metric) 12.7 VAC 18 VDC 25 V 45 V 600 A 0.8 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON 压敏电阻 VAR 30VDC 42.0 [37.0-46.0] at 1mA 10Vclamp 400A

AMCV-SS0806 Varistors SMD/SMT SMD/SMT 0806 (2217 metric) 21.3 VAC 30 VDC 42 V 70 V 400 A 0.5 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON 压敏电阻 VAR 38VDC 50.0 [46.0-54.0] at 1mA 10Vclamp 400A

AMCV-SS0806 Varistors SMD/SMT SMD/SMT 0806 (2217 metric) 30 VAC 38 VDC 50 V 80 V 400 A 0.7 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON 压敏电阻 VAR 48VDC 60.0 [54.0-67.0] at 1mA 10Vclamp 300A

AMCV-SS0806 Varistors SMD/SMT SMD/SMT 0806 (2217 metric) 34.1 VAC 48 VDC 60 V 110 V 300 A 0.7 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON 压敏电阻 VAR 56VDC 68.0 [61.0-75.0] at 1mA 10Vclamp 300A

AMCV-SS0806 Varistors SMD/SMT SMD/SMT 0806 (2217 metric) 40 VAC 56 VDC 68 V 125 V 300 A 0.7 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON 压敏电阻 VAR 65VDC 82.0 [73.0-91.0] at 1mA 10Vclamp 300A

AMCV-SS0806 Varistors SMD/SMT SMD/SMT 0806 (2217 metric) 50 VAC 65 VDC 82 V 135 V 300 A 0.7 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON 压敏电阻 VAR 85VDC 100.0 [90.0-110.0] at 1mA 10Vclamp 200A

AMCV-SS0806 Varistors SMD/SMT SMD/SMT 0806 (2217 metric) 60 VAC 85 VDC 100 V 165 V 200 A 0.7 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON 压敏电阻 VAR 9VDC 14.0 [12.0-16.0]@1mA 30Vclamp 500A

AMCV-SS1206 Varistors PCB Mount SMD/SMT 6.4 VAC 9 VDC 14 V 30 V 500 A 0.5 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON 压敏电阻 VAR 14VDC 19.0 [16.0-22.0]@1mA 40Vclamp 150A

AMCV-SS1206 Varistors PCB Mount SMD/SMT 10 VAC 14 VDC 19 V 40 V 150 A 0.2 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON 压敏电阻 VAR 14VDC 19.0 [16.0-22.0]@1mA 40Vclamp 250A

AMCV-SS1206 Varistors PCB Mount SMD/SMT 10 VAC 14 VDC 19 V 40 V 250 A 0.3 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON 压敏电阻 VAR 18VDC 25.0 [22.0-28.0]@1mA 45Vclamp 250A

AMCV-SS1206 Varistors PCB Mount SMD/SMT 12.7 VAC 18 VDC 25 V 45 V 250 A 0.3 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON 压敏电阻 VAR 18VDC 25.0 [22.0-28.0]@1mA 45Vclamp 500A

AMCV-SS1206 Varistors PCB Mount SMD/SMT 12.7 VAC 18 VDC 25 V 45 V 500 A 0.5 J - 55 C + 125 C Reel, Cut Tape, MouseReel