2 mm 压敏电阻

结果: 118
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 安装风格 端接类型 封装 / 箱体 电压额定值 AC 电压额定值 DC 变阻器电压 钳位电压 直径 最大浪涌电流 浪涌能量额定值 电容 最小工作温度 最大工作温度 资格 封装
ABRACON 压敏电阻 VAR 30VDC 42.0 [37.0-46.0]@1mA 70Vclamp 200A

AMCV-SS1206 Varistors PCB Mount SMD/SMT 21.3 VAC 30 VDC 42 V 70 V 200 A 0.4 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON 压敏电阻 VAR 38VDC 50.0 [46.0-54.0]@1mA 80Vclamp 200A

AMCV-SS1206 Varistors PCB Mount SMD/SMT 30 VAC 38 VDC 50 V 80 V 200 A 0.4 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON 压敏电阻 VAR 42VDC 53.0 [48.0-58.0]@1mA 100Vclamp 150A

AMCV-SS1206 Varistors PCB Mount SMD/SMT 32 VAC 42 VDC 53 V 100 V 150 A 0.4 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON 压敏电阻 VAR 42VDC 53.0 [48.0-58.0]@1mA 100Vclamp 180A

AMCV-SS1206 Varistors PCB Mount SMD/SMT 32 VAC 42 VDC 53 V 100 V 180 A 0.4 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON 压敏电阻 VAR 48VDC 60.0 [54.0-67.0]@1mA 110Vclamp 150A

AMCV-SS1206 Varistors PCB Mount SMD/SMT 34.1 VAC 48 VDC 60 V 110 V 150 A 0.4 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON 压敏电阻 VAR 56VDC 68.0 [61.0-75.0]@1mA 125Vclamp 100A

AMCV-SS1206 Varistors PCB Mount SMD/SMT 40 VAC 56 VDC 68 V 125 V 100 A 0.4 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON 压敏电阻 VAR 56VDC 68.0 [61.0-75.0]@1mA 125Vclamp 150A

AMCV-SS1206 Varistors PCB Mount SMD/SMT 40 VAC 56 VDC 68 V 125 V 150 A 0.4 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON 压敏电阻 VAR 56VDC 68.0 [61.0-75.0]@1mA 125Vclamp 180A

AMCV-SS1206 Varistors PCB Mount SMD/SMT 40 VAC 56 VDC 68 V 125 V 180 A 1 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON 压敏电阻 VAR 56VDC 68.0 [61.0-75.0]@1mA 125Vclamp 500A

AMCV-SS1206 Varistors PCB Mount SMD/SMT 40 VAC 56 VDC 68 V 125 V 500 A 1.2 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON 压敏电阻 VAR 60VDC 76.0 [69.0-83.0]@1mA 130Vclamp 150A

AMCV-SS1206 Varistors PCB Mount SMD/SMT 46 VAC 60 VDC 76 V 130 V 150 A 0.4 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON 压敏电阻 VAR 60VDC 76.0 [69.0-83.0]@1mA 130Vclamp 500A

AMCV-SS1206 Varistors PCB Mount SMD/SMT 46 VAC 60 VDC 76 V 130 V 500 A 1.2 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON 压敏电阻 VAR 65VDC 82.0 [73.0-91.0]@1mA 135Vclamp 150A

AMCV-SS1206 Varistors PCB Mount SMD/SMT 50 VAC 65 VDC 82 V 135 V 150 A 0.6 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON 压敏电阻 VAR 65VDC 82.0 [73.0-91.0]@1mA 135Vclamp 180A

AMCV-SS1206 Varistors PCB Mount SMD/SMT 50 VAC 65 VDC 82 V 135 V 180 A 0.6 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON 压敏电阻 VAR 65VDC 82.0 [73.0-91.0]@1mA 135Vclamp 200A

AMCV-SS1206 Varistors PCB Mount SMD/SMT 50 VAC 65 VDC 82 V 135 V 200 A 0.6 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON 压敏电阻 VAR 65VDC 82.0 [73.0-91.0]@1mA 135Vclamp 500A

AMCV-SS1206 Varistors PCB Mount SMD/SMT 50 VAC 65 VDC 82 V 135 V 500 A 1.2 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON 压敏电阻 VAR 85VDC 100.0 [90.0-110.0]@1mA 165Vclamp 150A

AMCV-SS1206 Varistors PCB Mount SMD/SMT 60 VAC 85 VDC 100 V 165 V 150 A 0.6 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON 压敏电阻 VAR 100VDC 120.0 [108.0-132.0]@1mA 200Vclamp 150A

AMCV-SS1206 Varistors PCB Mount SMD/SMT 75 VAC 100 VDC 120 V 200 V 150 A 0.6 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON 压敏电阻 VAR 100VDC 120.0 [108.0-132.0]@1mA 200Vclamp 400A

AMCV-SS1206 Varistors PCB Mount SMD/SMT 75 VAC 100 VDC 120 V 200 V 400 A 1.2 J - 55 C + 125 C Reel, Cut Tape, MouseReel