MEA-065A12B A-A

Delta Electronics
108-MEA-065A12BA-A
MEA-065A12B A-A

制造商:

说明:
桌面式AC适配器 Medical AC-DC Adapter, Tuning Fork: 5.5 x 2.5 x 10 mm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Delta Electronics
产品种类: 桌面式AC适配器
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
90 VAC to 264 VAC
1 Output
60 W
12 VDC
5 A
Medical
Circular Connector
1.2 m
89 %
MEA-065A
认证: IEC 6060-1, IEC 62368-1
商标: Delta Electronics
高度: 32 mm
长度: 120 mm
负载调节: Regulated
最大工作温度: + 60 C
最小工作温度: - 20 C
产品类型: Desktop AC Adapters
工厂包装数量: 36
子类别: Power Supplies
宽度: 50 mm
单位重量: 250 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MEA-065A Medical Adapters

Delta Electronics MEA-065A Medical Adapters are offered in 12V, 15V, 19V, and 24V voltage output options to be compatible with various medical devices. These medical adapters have input connector type B-C8 and have Class II double isolation. The MEA-065A adapters with external power supply come with universal AC input at 90VAC to 264VAC range. These medical adapters feature 0.1mA low earth leakage and electric shock protection complying with 2 x MOPP. The MEA-065A medical adapters are fully compliant with RoHS for environmental protection. These adapters are certified with the IEC 60601-1 medical safety approval suitable for portable oxygen concentrators, CPAP, patient monitoring systems, and blood pressure monitors.

供货情况

库存: