LCM12K-SHF-RED-S

Advanced Energy / Artesyn
826-LCM12K-SHF-RED-S
LCM12K-SHF-RED-S

制造商:

说明:
电源 - 机架安装 12KW 250V 1U Single Output Self Parallel/Redundant High Line

寿命周期:
工厂特别订单:
获取报价以核实当前价格、交货期和制造商的订购要求。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Advanced Energy
产品种类: 电源 - 机架安装
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
12 kW
180 VAC to 264 VAC, 311 VAC to 528 VAC
1 Output
250 V
48 A
Industrial
504.3 mm
446.3 mm
Rackmount Power Supplie
LCM12K
商标: Advanced Energy / Artesyn
输入频率: 47 Hz to 63 Hz
绝缘电压: 4 kVDC
最大工作温度: + 50 C
最小工作温度: 0 C
安装风格: Rack
开放式框架/封闭式: Enclosed
输出电流—通道1: 48 A
输出电压—通道1: 250 V
产品类型: Rackmount Power Supplies
工厂包装数量: 1
子类别: Power Supplies
单位重量: 4.717 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8504409540
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LCM12K Mounting Shelves

Advanced Energy / Artesyn LCM12K Mounting Shelves are designed to provide a centralized current source for medium- to large-scale LED lighting and horticulture applications. These shelves offer three independent outputs: single-phase and 3-phase modules, and a 100VDC to 300VDC output voltage range. LCM4000HV shelves are convenient 19" 1U rack-mount shelves built for hot plug replacement of the 4kW modules, ensuring high reliability and simple maintenance. Advanced Energy / Artesyn LCM12K Mounting Shelves and the associated LCM4000HV series offer a high nominal operating voltage, providing higher efficiency with minimal voltage drop over long distances.

供货情况

库存: