RJD2032C1ST1

Knowles / Illinois Capacitor
598-RJD2032C1ST1
RJD2032C1ST1

制造商:

说明:
纽扣电池 85mAh ST1 Recharge battery

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Cornell Dubilier / Knowles
产品种类: 纽扣电池
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:
RJD
CR2032
Lithium Nickel Cobalt Oxide (LiNiCoO)
3.7 V
85 mAh
Rechargeable
Screw
20 mm
3.2 mm
Tray
商标: Knowles / Illinois Capacitor
产品类型: Coin Cell Battery
工厂包装数量: 35
子类别: Battery
单位重量: 3.400 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8506500000
CAHTS:
8507609000
USHTS:
8507600090
JPHTS:
850760000
MXHTS:
8507600100
BRHTS:
85076000
ECCN:
EAR99
原产地分类
原产国:
韩国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RJD Rechargeable High Capacity LI-ION Batteries

CDE / Illinois Capacitor RJD High Capacity Lithium-Ion Rechargeable Coin Cell Batteries offer a reduced risk of overheating compared to conventional coin-cell batteries. RJD batteries provide a nominal voltage of 3.7VDC (4.2VDC to 3.0VDC) with a charging time of less than three hours. These high-power rating batteries feature graphite anodes and lithium nickel manganese cobalt oxide cathodes. The RJD series is ideal for memory backup circuits, electronic wearables, and Internet of Things (IoT) devices. The RJD series is certified UL1642 - MH28281 UL2054 - MH45944.

供货情况

库存: