RPMGH12-40

RECOM Power
919-RPMGH12-40
RPMGH12-40

制造商:

说明:
DC/DC转换器 - 通孔型 40A 18-75Vin 12Vout 40A

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
RECOM
产品种类: DC/DC转换器 - 通孔型
RoHS:  
Non-Isolated
1 Output
480 W
12 V
40 A
1/2 Brick
61 mm (2.402 in)
57.9 mm (2.28 in)
15 mm (0.591 in)
Industrial
+ 120 C
- 40 C
RPMGH-40
商标: RECOM Power
封装类型: Enclosure
安装风格: Through Hole
封装: Tray
产品类型: Non-Isolated DC-DC Converters
工厂包装数量: 6
子类别: DC-DC Converters
商标名: Innoline
零件号别名: 80000321
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
匈牙利
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RPMGE-10 & RPMGH-40 DC/DC Converters

RECOM Power RPMGE-10 and RPMGH-40 DC/DC Converters are non-isolated DC/DC converters designed for high-efficiency and high thermal design applications. The converters feature eighth-brick (RPMGE-10) and half-brick (RPMGH-40) packages with a wide 18VDC to 75VDC input voltage range and an adjustable output voltage range. The RPMGE-10 series offers a 10A max output current, while the RPMGH-40 series offers a 40A max output current. Both series require minimal derating even at high temperatures, which is suitable for 24V, 28V, and 48V power rails as a point-of-load (PoL) solution. The RECOM Power RPMGE-10 and RPMGH-40 DC/DC Converters provide various protections, including undervoltage lockout (UVLO), overload (OLP), over-temperature (OTP), and short circuit (SCP) standard protections. The converters are ideal for industrial automation, building/home automation, datacom, telecom, infrastructure, and energy applications.

库存量: 48

库存:
48
可立即发货
在途量:
228
预期 2027/4/23
生产周期:
2
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥795.1471 ¥795.15
¥765.5411 ¥4,593.25
¥753.1337 ¥9,037.60
¥736.9182 ¥22,107.55
¥724.9176 ¥39,145.55
¥713.0978 ¥72,735.98
252 报价