TSR 2-0518

TRACO Power
495-TSR2-0518
TSR 2-0518

制造商:

说明:
DC/DC转换器 - 通孔型 3-5.5Vin 1.8V 2A SIP switching regulator

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TRACO Power
产品种类: DC/DC转换器 - 通孔型
RoHS:  
Non-Isolated
1 Output
1.8 V
2 A
SIP-3
14 mm (0.551 in)
7.5 mm (0.295 in)
10.1 mm (0.398 in)
Industrial
+ 85 C
- 40 C
TSR 2
商标: TRACO Power
封装类型: Encapsulated
尺寸: 7.5 mm x 10.1 mm x 14 mm
安装风格: Through Hole
封装: Tube
产品类型: Non-Isolated DC-DC Converters
工厂包装数量: 10
子类别: DC-DC Converters
单位重量: 2.600 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TSR 2 Series, 2A DC/DC Converters

TRACO Power TSR 2 Series, 2A DC/DC Converters are highly efficient and features low standby power consumption. The step-down switching regulators offer high efficiency up to 96% on a full load operating at up to +67°C without any heat-sink or forced cooling. Other features include over linear regulators, lower standby current of 2mA, and no requirement of external capacitors. TSR 2 Series, 2A DC/DC converters are an ideal solution for battery powered applications.

TSR 直流/直流转换器

TRACO Power TSR Series are non-isolated step down DC/DC Converters. These POL (point of load) switching regulators have a very high efficiency and are suitable for replacing linear converters. The TSR-1 series has a high efficiency of up to 96% which allows full load operation up to +60ºC without the need for heat sink or forced cooling. Other features which distinguish TSR-1 over linear regulators include better output accuracy (±2%) and lower standby current of 2mA. Additionally, TSR-1 requires no external capacitors. This series is ideal for many battery powered applications. Learn More

库存量: 26

库存:
26 可立即发货
生产周期:
19 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥104.2199 ¥104.22
¥96.0387 ¥960.39
¥94.5471 ¥1,890.94
¥91.6543 ¥4,582.72
¥82.716 ¥8,271.60
¥79.8232 ¥15,964.64
¥78.5802 ¥39,290.10
¥77.8344 ¥77,834.40
2,000 报价