1-1448-356592

Schaltbau
32-1-1448-356592
1-1448-356592

制造商:

说明:
电动汽车连接器 LV320/400-00-S4/0-1-0-0 Socket/female

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Schaltbau
产品种类: 电动汽车连接器
RoHS:  
2 Position
450 A
150 V
Cable Mount / Free Hanging
Crimp
IP23
Black
Polybutylene Terephthalate (PBT)
- 30 C
+ 90 C
LV Series
商标: Schaltbau
触点类型: Socket (Female)
可燃性等级: UL 94 V-0
封装: Bulk
产品: Connectors
产品类型: EV Connectors
工厂包装数量: 1
子类别: E-Mobility
商标名: Schaltbau
单位重量: 371 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8536698000
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LV Connectors

Schaltbau LV Connectors are configurable high-current charging connectors designed for DC power transfer between vehicles, batteries, and charging equipment. The product family includes the LV80/120, LV160/250, LV320/400, and LV500 series, providing scalable charging solutions for a wide range of industrial battery-powered systems. These connectors incorporate an optimized main contact system with solid power contacts that help minimize contact resistance and self-heating while reducing mating and unmating forces. This design supports long service life, improved ergonomics, and reliable current transmission in demanding industrial environments. Schaltbau LV Connectors comply with the requirements of EN 1175 and DIN VDE 0623-589 for high current-carrying capacity. Their modular architecture supports optional pilot contacts for battery management, as well as adapter options for airflow and water-filling during charging.

库存量: 10

库存:
10 可立即发货
生产周期:
13 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥910.0455 ¥910.05
¥710.6118 ¥7,106.12
¥699.1197 ¥17,477.99
¥687.6954 ¥34,384.77
¥669.3329 ¥66,933.29
250 报价