CA 交流/直流转换器

结果: 1,466
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 安装风格 封装 / 箱体 输出电压 输出功率 电源电压-最小 电源电压-最大 拓扑结构 技术 开关频率 占空比 - 最大 工作电源电流 最小工作温度 最大工作温度 输出电流 系列 资格 封装
Diodes Incorporated 交流/直流转换器 ACDC PSR Switcher 10,735库存量
剪切带
¥4.3844
¥3.0284
¥2.7007
¥2.3504
卷轴
¥1.808
最低: 1
倍数: 1
: 4,000
SMD/SMT SO-7 Si - 40 C + 125 C 170 mA AP3917 Reel, Cut Tape, MouseReel
Power Integrations 交流/直流转换器 25 W (85-265 VAC) 7,836库存量
剪切带
¥11.2548
¥10.2604
¥9.3451
¥8.2377
卷轴
¥6.8704
最低: 1
倍数: 1
: 2,000
SMD/SMT InSOP-24D 27 V 22 W, 30 W 85 VAC 265 VAC Flyback Si 132 kHz 650 uA - 40 C + 105 C 1.84 A InnoSwitch3-CE Reel, Cut Tape, MouseReel
Power Integrations 交流/直流转换器 12 W (85-265 VAC) 1,967库存量
剪切带
¥10.9158
¥9.9214
¥9.0174
¥7.9439
卷轴
¥6.6331
最低: 1
倍数: 1
: 2,000
SMD/SMT InSOP-24D 27 V 12 W, 15 W 85 VAC 265 VAC Flyback Si 132 kHz 480 uA - 40 C + 105 C 1.04 A InnoSwitch3-EP Reel, Cut Tape, MouseReel
Power Integrations 交流/直流转换器 900V 120 mA (MDCM) 170 mA (CCM) 7,747库存量
剪切带
¥6.7009
¥6.667
¥5.537
¥5.5257
卷轴
¥4.7121
最低: 1
倍数: 1
: 1,000
SMD/SMT SMD-8C-7 5 V 85 VAC 265 VAC Buck, Buck-Boost, Flyback Si 66 kHz 72 % - 40 C + 150 C 120 uA TN2 Reel, Cut Tape, MouseReel
Power Integrations 交流/直流转换器 10W 85-265 VAC 15W100/115/230 VAC 1,043库存量
剪切带
¥20.0123
¥18.9388
¥17.289
¥15.5488
卷轴
¥13.4018
最低: 1
倍数: 1
: 1,000
SMD/SMT SMD-8 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.2 mA - 40 C + 150 C TOP222 Reel, Cut Tape, MouseReel
Texas Instruments 交流/直流转换器 7-SOIC -40 to 125 A 595-UCC28633D A 595- A 595-UCC28633D 1,404库存量
剪切带
¥17.2099
¥14.2267
¥12.9837
¥11.5825
卷轴
¥9.8423
最低: 1
倍数: 1
: 2,500
SOIC-7 Si - 40 C + 125 C UCC28633 Reel, Cut Tape, MouseReel
Power Integrations 交流/直流转换器 360 mA (MDCM) 575 mA (CCM) with X-cap discharge 2,364库存量
剪切带
¥9.8423
¥9.5146
¥8.1586
¥7.9439
卷轴
¥6.9495
最低: 1
倍数: 1
: 2,500
SMD/SMT SO-8C Si LinkSwitch-TNZ Reel, Cut Tape
Power Integrations 交流/直流转换器 6 W (85-265 VAC) 9 W (230 VAC) 2,558库存量
剪切带
¥8.9383
¥7.7631
¥7.3224
¥6.2941
卷轴
¥5.0737
最低: 1
倍数: 1
: 2,500
Si LNK36 Reel, Cut Tape, MouseReel
Power Integrations 交流/直流转换器 21.5 W (85-265 VAC) 28 W (230 VAC) 1,934库存量
¥13.3227
¥9.7632
¥8.7688
¥7.797
最低: 1
倍数: 1
Through Hole DIP-8C 50 V 21.5 W 85 VAC 265 VAC Si 132 kHz 65 % 75 mA - 40 C + 150 C 445 uA TNY17 Tube
Diodes Incorporated 交流/直流转换器 ACDC PSR Switcher 20,697库存量
剪切带
¥4.5539
¥3.1753
¥2.8363
¥2.4634
¥2.2939
卷轴
¥2.2939
最低: 1
倍数: 1
最大: 310
: 4,000
SMD/SMT SO-7 Si - 40 C + 125 C 170 mA AP3917 Reel, Cut Tape, MouseReel
Power Integrations 交流/直流转换器 66kHz 725V Fet 360mA 575mA 16,774库存量
剪切带
¥8.2716
¥8.1247
¥6.8026
¥6.667
卷轴
¥5.7856
最低: 1
倍数: 1
: 2,500
SMD/SMT SO-8C-7 50 V 85 VAC 265 VAC Buck, Buck-Boost, Flyback Si 66 kHz 73 % 190 uA - 40 C + 150 C 360 mA LNK320 Reel, Cut Tape, MouseReel
Power Integrations 交流/直流转换器 Int Off-Line Switchr 120W/162W 917库存量
¥20.3513
¥17.3681
¥15.4697
¥15.142
最低: 1
倍数: 1
Through Hole eSIP-7C 19 V 120 W 85 VAC 265 VAC Si 132 kHz 78 % 2.1 mA - 40 C + 150 C TOP269 Tube
Power Integrations 交流/直流转换器 70 W 750V (1 CV + 1 CC) w/ SR 306库存量
剪切带
¥35.0752
¥26.4646
¥24.3176
¥21.922
卷轴
¥19.6846
最低: 1
倍数: 1
: 1,800
Si InnoMux2-EP Reel, Cut Tape
Power Integrations TNY277GN-TL
Power Integrations 交流/直流转换器 18.5W 85-265 VAC 23.5W/230 VAC 66,579库存量
剪切带
¥9.5146
¥9.3451
¥7.8761
¥7.7292
卷轴
¥6.6896
最低: 1
倍数: 1
: 1,000
SMD/SMT SMD-8 12 V 23.5 W 85 VAC 265 VAC Si 132 kHz 65 % 365 uA - 40 C + 150 C TNY277 Reel, Cut Tape, MouseReel
ROHM Semiconductor 交流/直流转换器 Non-isolated Type PWM DC/DC Converter IC Built-in Switching MOSFET: The PWM type DC/DC converter for AC/DC provides an optimum system for all products that include an electrical outlet. It enables simpler design of a high effective converter speciali 4,000库存量
¥20.0123
¥14.8934
¥12.8255
¥12.1588
最低: 1
倍数: 1
Through Hole DIP-7 12 V 20.68 V PWM Si 25 kHz 45 % 500 uA - 40 C + 105 C Tube
Power Integrations LNK306GN-TL
Power Integrations 交流/直流转换器 225mA MDCM 360mA CCM 133,928库存量
剪切带
¥9.1869
¥8.7688
¥7.5823
¥7.4693
卷轴
¥6.4523
最低: 1
倍数: 1
: 1,000
SMD/SMT SMD-8 12 V 85 VAC 265 VAC Si 72 % 68 uA - 40 C + 150 C 225 mA LNK30 Reel, Cut Tape, MouseReel
STMicroelectronics 交流/直流转换器 VIPerPlus family: Low voltage energy saving fixed frequency high voltage convert 4,094库存量
剪切带
¥20.2609
¥15.0516
¥13.8086
¥12.3283
卷轴
¥10.2604
最低: 1
倍数: 1
: 2,500
SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 120 kHz 80 % 1 mA - 40 C + 150 C 240 mA VIPER01 Reel, Cut Tape, MouseReel
STMicroelectronics 交流/直流转换器 VIPerPlus family: Low voltage energy saving fixed frequency high voltage convert 2,343库存量
剪切带
¥15.3906
¥11.7407
¥10.2604
¥9.1869
卷轴
¥8.023
最低: 1
倍数: 1
: 2,500
SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 30 kHz 80 % 750 uA - 40 C + 150 C 240 mA VIPER01 Reel, Cut Tape, MouseReel
onsemi 交流/直流转换器 650V Integrated Power Switch w Error Amplifier and no bias winding for 3Watt 3,870库存量
¥12.1588
¥8.8592
¥7.5371
¥7.119
最低: 1
倍数: 1
Through Hole DIP-7 85 V to 265 V 7 W 7.7 V 26 V Boost, Buck, Flyback Si 50 kHz 800 uA - 40 C + 125 C 450 mA FSL306LR Tube
Infineon Technologies 交流/直流转换器 Off-Line SMPS Curr Ctlr w/Integrt 800V 1,823库存量
¥15.7183
¥11.5825
¥9.9214
¥9.4242
最低: 1
倍数: 1
Si F3 Tube
Infineon Technologies 交流/直流转换器 COOLSET 3,985库存量
¥23.4136
¥17.4585
¥15.142
¥14.3962
最低: 1
倍数: 1
Through Hole DIP-7 10.5 V 25 V Si 65 kHz 80 % 3.8 mA - 40 C + 130 C ICE3RBR0665 Tube
Infineon Technologies 交流/直流转换器 COOLSET 1,819库存量
¥19.0292
¥14.1476
¥12.1588
¥11.5825
最低: 1
倍数: 1
Through Hole DIP-7 10.5 V 25 V Si 65 kHz 80 % 2.7 mA - 40 C + 130 C ICE3RBR1765 Tube
NXP Semiconductors 交流/直流转换器 HV start-up DCM/QR flyback controller with integrated DCM/QR PFC controller 3,211库存量
剪切带
¥27.6285
¥20.7581
¥19.0292
¥17.2099
卷轴
¥14.3962
最低: 1
倍数: 1
: 2,500
SMD/SMT SOIC-16 11 V Si 125 kHz - 1.19 mA TEA175X Reel, Cut Tape, MouseReel

NXP Semiconductors 交流/直流转换器 HV start-up DCM/QR flyback controller with integrated DCM/QR PFC controller 6,982库存量
剪切带
¥31.0185
¥23.0746
¥21.0971
¥18.9388
卷轴
¥16.1251
最低: 1
倍数: 1
: 2,500
SMD/SMT SOIC-16 Si 125 kHz - 40 C + 150 C 2 A TEA175X Reel, Cut Tape, MouseReel
Power Integrations 交流/直流转换器 12 W (85-265 VAC) 1,947库存量
剪切带
¥10.9158
¥9.9214
¥9.0174
¥7.9439
卷轴
¥6.6331
最低: 1
倍数: 1
: 2,000
SMD/SMT InSOP-24D 27 V 12 W, 15 W 85 VAC 265 VAC Flyback Si 132 kHz 480 uA - 40 C + 105 C 1.04 A InnoSwitch3-EP Reel, Cut Tape, MouseReel