AHCR-S04R0SA206Q

ABRACON
815-AHCR-S04R0SA206Q
AHCR-S04R0SA206Q

制造商:

说明:
超级电容/超级电容器 CAP 20F 4V THT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
ABRACON
产品种类: 超级电容/超级电容器
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
20 F
4 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
600 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 20 C
+ 65 C
12 mm
AHCR-S04R0S
Bulk
商标: ABRACON
引线直径: 0.6 mm
漏泄电流: 2 uA
产品类型: Supercapacitors / Ultracapacitors
工厂包装数量: 2400
子类别: Capacitors
类型: Low Leakage Lithium Hybrid Supercapacitor
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8532290040
TARIC:
8532290000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AHCR-S04R0S Lithium Hybrid Supercapacitors

Abracon AHCR-S04R0S Lithium Hybrid Supercapacitors feature a low leakage current and high power density, connecting the gap between electric double-layer capacitor (EDLC) supercapacitors and batteries. The supercapacitors are suitable for high energy density applications, making them ideal for electric vehicles (EV), renewable energy storage systems, and consumer electronics. The AHCR-S04R0S series offers a 4VDC nominal voltage with a 0.21A to 25A max peak current range. Abracon AHCR-S04R0S Lithium Hybrid Supercapacitors' typical applications include power assist circuits, the Internet of Things (IoT) energy harvesting, and power backups.

ADCR Radial Super Capacitors

Abracon ADCR Radial Super Capacitors utilize double-layer technology to achieve high energy and power densities. The combination of these two characteristics makes these super capacitors ideal for applications that require quick charge/dissipation or long lasting power output. The super capacitors are available in three variants: standard, extended temperature range, and low equivalent series resistance (ESR). The ADCR-E02R7S series has a 45mΩ to 280mΩ ESR range, while the ADCR-S02R7S and ADCR-T02R7S modules offer 30mΩ to 500mΩ and the ADCR-S03R0S series offers an ESR range of 30mΩ to 350mΩ. The temperature range is -40°C to +70°C with up to +85°C for the ADCR-T02R7S series. Abracon ADCR Radial Super Capacitors are RoHS/RoHS II compliant. Applications include power assist circuits, power backup, micro energy storage, the Internet of Things (IoT) energy harvesting, real-time clock (RTC) systems, and more.

供货情况

库存: