XLR-16R2507B-R

Eaton Electronics
504-XLR-16R2507B-R
XLR-16R2507B-R

制造商:

说明:
超级电容/超级电容器 Eaton XLR,16.2V,500F,AB,OV,TEMP

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Eaton
产品种类: 超级电容/超级电容器
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
500 F
16.2 VDC
Screw
417 mm
68 mm
1500 Hour
1.7 mOhms
- 5 %, + 20 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
157 mm
XLR
Bulk
商标: Eaton Electronics
漏泄电流: 5.2 mA
产品类型: Supercapacitors / Ultracapacitors
工厂包装数量: 1
子类别: Capacitors
类型: XLR
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
TARIC:
8532290000
MXHTS:
8532299999
ECCN:
3a991.j.2
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

电容器

Eaton电容器是电子系统中的主要元件,用在电路中存储和释放电能。这些两端无源元件采用两块导电板,中间由绝缘的电介质材料隔开。在两端施加电压产生电场,板上累积正负电荷。Eaton提供多样化的电容器技术选择,包括超级电容器和薄膜电容器。薄膜电容器稳定性好、容差极小。它们专门设计用在电动汽车 (EV)、充电站、可再生能源、电机驱动器、不间断电源 (UPS) 和消费类应用中。超级电容器非常适合用于需要快速充电/放电循环以及更高功率密度的场景。它们的应用包括车辆、智能仪表,以及各种设备的备份电源。

XLR-LV Compact Energy Storage Modules

Eaton Electronics XLR-LV Compact Energy Storage Modules are designed for high peak power or high-duty cycle applications and offer an IP65-rated enclosure for harsh environments. These energy storage modules feature low ESR, an easy-to-install design, and integrated cell management ideal for 12V- or 24V-powered systems. XLR-LV modules meet SAE and ISO standards for vibration, offer 16V or 18V voltage ratings, and are an ideal alternative to batteries due to their high peak power. Eaton Electronics XLR-LV Compact Energy Storage Modules operate in a temperature range of -40°C to +85°C, making them suitable for transportation systems, variable frequency drives (VFD), and automated guided vehicles.

电池管理系统

Eaton提供一系列适用于各种电池管理系统的广泛产品组合,包括端子块、保险丝、超级电容器、扼流圈、电感器等。电池管理系统可检测单个电池、系统电压、电流和温度。监测单个电池时,BMS可平衡电压并调节电流流动,如果超出上限电压或下限电压、电流或温度限制,BMS可暂时断开负载或电源。Eaton电池管理系统可评估电池的健康状况(SoH)、荷电状态(SoC)、能量状态(SoE)和功率状态(SoP)。

PowerStor® Supercapacitors

Eaton Electronics Supercapacitors provide high capacitance in smaller sizes and the lowest ESR values. Other features include high industrial temperature ranges, outstanding aging characteristics, high efficiency over the full product life, and a demonstrated operating life that exceeds 20 years. These capacitors also provide maximum energy savings and reduced running costs and eliminate the need for routine maintenance. PowerStor / Eaton Supercapacitors are used in alternate energy (solar and wind), medical (X-rays), computer (RAID storage and UPS), and industrial (elevators, forklifts, electric vehicles). They are available in cylindrical (HB, HV, and TV), snap-in cylindrical (XB,XV), and leaded cylindrical (PHB, PHV) types.

供货情况

库存: