SCMS22D255MRBB0

KYOCERA AVX
581-SCMS22D255MRBB0
SCMS22D255MRBB0

制造商:

说明:
超级电容/超级电容器 5.4V 2.5F 10X22mm Radial

寿命周期:
工厂特别订单:
获取报价以核实当前价格、交货期和制造商的订购要求。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
KYOCERA AVX
产品种类: 超级电容/超级电容器
RoHS:  
2.5 F
5.4 VDC
Radial
10 mm (0.394 in)
22 mm
1000 Hour
75 mOhms
20 %
Horizontal
EDLC / Supercaps
- 40 C
+ 65 C
10 mm
SCM
Bulk
商标: KYOCERA AVX
引线直径: 0.6 mm
漏泄电流: 25 uA
产品类型: Supercapacitors / Ultracapacitors
工厂包装数量: 700
子类别: Capacitors
类型: Cylindrical Pack
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
Due to increase in energy density improvements at the factory, capacitance values have increased steadily over the course of
the past two years. Rather than reduce capacitance per volume, AVX has chosen to increase our tolerance in specification for
compliance. This in no way affects current inventories or prior built parts.

It has been brought to our attention that some customers have noticed a slight over tolerance of initial capacitance values. This
is to meet incoming inspection requirements going forward. There will be no change in part marking, existing or in the future,
and all existing inventories in distribution will meet the new updated tolerances. We are increasing the bottom threshold from
20% to -10% or better. For further questions or concerns, contact your KYOCERA AVX AVX Distribution Manager. 9/5/2018

Please contact a Mouser Technical Sales Representative for
further information.

5-0524-2

此功能要求启用JavaScript。

合规代码
CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
TARIC:
8532290000
MXHTS:
8532299999
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

柱式超级电容器

KYOCERA AVX柱式超级电容器融合了高电容与低ESR,具有出色的脉冲功率处理特性。该电容器可以单独使用,也可以与一次或二次电池结合使用,其应用范围包含能量采集、UPS/工业、无线警报和远程计量。

电容器解决方案

KYOCERA AVX提供各种电容器解决方案,可依据密度、尺寸和可靠性要求设计定制解决方案。常见电容器类型包括铝电解、钽电解、陶瓷和薄膜。KYOCERA AVX陶瓷电容器通常用于直流-直流转换器,几乎可以在电动汽车 (EV) 的每个子系统中找到。

汽车用EV/HEV解决方案

KYOCERA AVX汽车用EV/HEV解决方案适合用于各种应用,包括电源转换、高级辅助驾驶系统 (ADAS)、照明、有源车身控制和动力传动系统。与传统汽车电子产品相比,这些EV/HEV电子产品在通信、电路保护和更高工作电压方面需要应对独特的设计挑战。

SCM系列柱式超级电容器

AVX SCM系列柱式超级电容器巧妙地融合了极高电容与极低ESR,具有出色的脉冲功率处理特性。该电容器既可单独使用,也可与一次或二次电池结合使用。这些电容器的电容范围为0.47F – 7.5F,工作温度可高达85°C,带电压降额。SCM系列可提供更长的备份时间和更长电池寿命,并能根据需要提供瞬时功率脉冲。相关应用包括能量采集、UPS/工业、无线警报和远程计量。

库存量: 1

库存:
1 可立即发货
数量大于1的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥48.138 ¥48.14
10 报价