BCAP0100 P300 S17

Maxwell Technologies
723-BCAP0100P300S17
BCAP0100 P300 S17

制造商:

说明:
超级电容/超级电容器 3V 100F SNAP-IN

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Maxwell Technologies
产品种类: 超级电容/超级电容器
RoHS:  
100 F
3 VDC
Snap In
10 mm (0.394 in)
22 mm (0.866 in)
46 mm
2000 Hour, 1000000 Cycle
4.5 mOhms
0 %, + 20 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
46 mm
BCAP
AEC-Q200
Bulk
商标: Maxwell Technologies
引线直径: 1.5 mm
漏泄电流: 140 uA
产品类型: Supercapacitors / Ultracapacitors
工厂包装数量: 288
子类别: Capacitors
类型: Cylindrical
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8532290000
USHTS:
8532290040
TARIC:
8532290000
ECCN:
EAR99
原产地分类
原产国:
韩国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

3.0V XP™ Small Cell Ultracapacitors

Maxwell Technologies 3.0V XP™ Small Cell Ultracapacitors are designed to provide energy storage while supporting renewable energy, smart grid, and IoT. The 3.0V solutions provide a cost-efficient, high performance, long-life platform, and are available in 3F, 5F, 10F, 25F, and 50F. The ultracapacitors are high energy, high power solutions that also incorporate the XP technology offering enhanced performance under adverse environmental conditions. Applications for the 3.0V XP small cell ultracapacitors include actuators, emergency lighting, telematics, automotive, backup systems, smart meter, and robotics.

库存量: 173

库存:
173
可立即发货
在途量:
1,440
预期 2027/1/18
生产周期:
14
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥101.4062 ¥101.41
¥76.5914 ¥765.91
¥67.7435 ¥3,387.18
¥63.1896 ¥6,318.96
¥63.1105 ¥36,351.65
¥58.2289 ¥67,079.69
2,016 报价