Unshielded 音频及信号变换器

结果: 765
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 类型 端接类型 频率范围 电感 初级线圈阻抗 次级线圈阻抗 绝缘电压 最小工作温度 最大工作温度 通道数量 封装 / 箱体 长度 宽度 高度 系列 资格 封装
Pulse Electronics 音频变压器/信号变压器 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por
LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 12.7 mm 9.65 mm 6 mm HX Tube
Coilcraft 音频变压器/信号变压器 HA4018 for GreenMode 5 V, -15 V 0.05 A
Flyback Transformers Flyback Through Hole 50 kHz 2.2 mH 3 kV - 40 C + 85 C Single 20.9 mm 20.9 mm 12 mm HA4018 Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 HA4061 For LT 3751 500V 5A
Flyback Transformers Flyback Through Hole 100 kHz 125 uH 3 kV - 40 C + 85 C Single 29.8 mm 27.9 mm 25.3 mm HA4061 Tray
Coilcraft 音频变压器/信号变压器 KA4823 Flyback 220 Vac 10.5A
Flyback Transformers Flyback Through Hole 150 kHz 28 uH 3 kV - 40 C + 85 C Single 45.72 mm 47.72 mm 30.48 mm KA4823 Tray
Coilcraft 音频变压器/信号变压器 Wideband RF, TH 250mA 1:1sec
RF Transformers Pin Terminal Transformers Through Hole 40 kHz to 175 MHz 95 uH 500 V - 40 C + 85 C Single 7.62 mm x 7.87 mm x 5.72 mm 7.62 mm 7.87 mm 5.72 mm SWB Tube
Coilcraft 音频变压器/信号变压器 Wideband RF, TH 250mA 1:1sec
RF Transformers Pin Terminal Transformers Through Hole 5 kHz to 100 MHz 780 uH 500 V - 40 C + 85 C Single 7.62 mm x 7.87 mm x 5.72 mm 7.62 mm 7.87 mm 5.72 mm SWB Tube
Coilcraft 音频变压器/信号变压器 Wideband RF, TH 250mA 1:1sec
RF Transformers Pin Terminal Transformers Through Hole 40 kHz to 175 MHz 95 uH 500 V - 40 C + 85 C Single 7.62 mm x 7.87 mm x 5.72 mm 7.62 mm 7.87 mm 5.72 mm SWB Tube
Coilcraft 音频变压器/信号变压器 Wideband RF, SMD 250mA 1:1sec
RF Transformers SMD/SMT 40 kHz to 175 MHz 95 uH 500 V - 40 C + 85 C Single 13.21 mm x 7.87 mm x 5.72 mm 13.21 mm 7.87 mm 5.72 mm SWB Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 Wideband RF, TH 250mA 1:1sec
RF Transformers Pin Terminal Transformers Through Hole 5 kHz to 100 MHz 780 uH 500 V - 40 C + 85 C Single 7.62 mm x 7.87 mm x 5.72 mm 7.62 mm 7.87 mm 5.72 mm SWB Tube
Coilcraft 音频变压器/信号变压器 Wideband RF, TH 250mA 4:1sec
RF Transformers Pin Terminal Transformers Through Hole 200 kHz to 300 MHz 25 uH, 95 uH 500 V - 40 C + 85 C Single 7.62 mm x 7.87 mm x 5.72 mm 7.62 mm 7.87 mm 5.72 mm SWB Tube
Coilcraft 音频变压器/信号变压器 WBC SMT Mini Wdebnd 1:4 0.250-750 MHz
RF Transformers SMD/SMT 250 kHz to 750 MHz 36 uH 300 V - 40 C + 85 C 4.45 mm x 4.19 mm x 3.05 mm 4.45 mm 4.19 mm 3.05 mm WBC Reel, Cut Tape, MouseReel
Triad Magnetics 音频变压器/信号变压器 600CT/150 ohms:60K ohms (1:10.5) 1mW
Audio Transformers Audio Transformer Wire Lead 30 Hz to 15 kHz 600 Ohms, 150 Ohms 60 kOhms 0 C + 70 C 1.81 in AJ
Pulse Electronics 音频变压器/信号变压器 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por
LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 12.7 mm 9.53 mm 6.09 mm Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 GA3460 for LT3751 500V 50A
Flyback Transformers Flyback SMD/SMT 50 kHz 2.5 uH 1.5 kV - 40 C + 125 C Single 26.75 mm 26 mm 14 mm GA3460 Tray
Coilcraft 音频变压器/信号变压器 WBC SMT Mini Wdebnd 1:2 0.200-500 MHz
RF Transformers SMD/SMT 200 kHz to 500 MHz 20 uH 300 V - 40 C + 85 C 4.45 mm x 4.19 mm x 3.05 mm 4.45 mm 4.19 mm 3.05 mm WBC Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 Wideband RF, SMD 250mA 1:1sec
RF Transformers SMD/SMT 5 kHz to 100 MHz 780 uH 500 V - 40 C + 85 C 13.21 mm x 7.87 mm x 5.72 mm 13.21 mm 7.87 mm 5.72 mm SWB Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 Wideband RF, TH 250mA 1:1sec
RF Transformers Pin Terminal Transformers Through Hole 40 kHz to 175 MHz 95 uH 500 V - 40 C + 85 C Single 7.62 mm x 7.87 mm x 5.72 mm 7.62 mm 7.87 mm 5.72 mm SWB Tube
Pulse Electronics 音频变压器/信号变压器 MDL, DUAL,1GD, 1:1 BGA SMD T&R
LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV 0 C + 70 C 2 Channel BGA 14.73 mm 17.27 mm 11.18 mm H5200NLT Reel
Pulse Electronics 音频变压器/信号变压器 MDL, DUAL,1GP, 1:1 BGA SMD T&R
LAN Transformers Module SMD/SMT 1 MHz to 125 GHz 350 uH 1.5 kV 0 C + 70 C 2 Channel BGA 14.73 mm 17.27 mm 11.1 mm H5201NLT Reel
Pulse Electronics 音频变压器/信号变压器 MDL, QUAD,1GP, 1:1 BGA SMD T&R
LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV 0 C + 70 C 4 Channel BGA 28.45 mm 17.27 mm 11.18 mm H5401NLT Reel
Pulse Electronics 音频变压器/信号变压器 MDL, SIN, 1GP, 1:1 BGA SMD TRAY
LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV 0 C + 70 C 1 Channel BGA 7.87 mm 17.27 mm 11.18 mm H5610NL Reel
Pulse Electronics 音频变压器/信号变压器 MDL, DUAL,1GPP, 1:1, BGA SMD T&R
LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 120 uH, 350 uH 1.5 kV 0 C + 70 C 2 Channel BGA 14.73 mm 17.27 mm 11.18 mm H6200NLT Reel
Pulse Electronics 音频变压器/信号变压器 THT T1/CEPT/ISDN-Pri 1200uH 1.2Ohm 1-Port
ISDN Transformers Module Through Hole 1.2 mH 1.5 kV 0 C + 70 C 1 Channel 12.7 mm x 8.89 mm x 6.35 mm 12.7 mm 8.89 mm 6.35 mm Tube
Coilcraft 音频变压器/信号变压器 1812WBT SMT Wideband Wideband
RF Transformers SMD/SMT 2.2 MHz to 65 MHz 2.925 uH, 5.85 uH 50 V - 40 C + 85 C Dual 1812 (4532 metric) 4.52 mm 3.81 mm 3.43 mm 1812WBT Reel
Coilcraft 音频变压器/信号变压器 A9619 AC Flyback For ON Semi NCP101X
Flyback Transformers Flyback Through Hole 100 kHz 3.2 mH 2 kV - 40 C + 85 C Single 27.94 mm 27.84 mm 24.13 mm A9619 Tray