Unshielded 音频及信号变换器

结果: 763
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 类型 端接类型 频率范围 电感 初级线圈阻抗 次级线圈阻抗 绝缘电压 最小工作温度 最大工作温度 通道数量 封装 / 箱体 长度 宽度 高度 系列 资格 封装
Coilcraft 音频变压器/信号变压器 HA3950 Magnetics 5uH 15 V 0.33 A
Flyback Transformers Flyback Through Hole 100 kHz 2.3 mH 3 kV - 40 C + 85 C Single 21.1 mm 21.1 mm 17.3 mm HA3950 Tray
Coilcraft 音频变压器/信号变压器 Wideband RF, TH 250mA 1.5:1sec
RF Transformers Pin Terminal Transformers Through Hole 100 kHz to 150 MHz 51 uH, 80 uH 500 V - 40 C + 85 C 7.62 mm x 7.87 mm x 5.72 mm 7.62 mm 7.87 mm 5.72 mm SWB Tube
Coilcraft 音频变压器/信号变压器 Wideband RF, SMD 250mA 1.5:1sec
RF Transformers SMD/SMT 100 kHz to 150 MHz 51 uH, 80 uH 500 V - 40 C + 85 C 13.21 mm x 7.87 mm x 5.72 mm 13.21 mm 7.87 mm 5.72 mm SWB Reel
Coilcraft 音频变压器/信号变压器 Wideband RF, SMD 250mA 4:1sec
RF Transformers SMD/SMT 200 kHz to 300 MHz 25 uH, 95 uH 500 V - 40 C + 85 C 13.21 mm x 7.87 mm x 5.72 mm 13.21 mm 7.87 mm 5.72 mm SWB Reel
Coilcraft 音频变压器/信号变压器 Wideband RF, SMD 250mA 4:1sec
RF Transformers SMD/SMT 200 kHz to 300 MHz 25 uH, 95 uH 500 V - 40 C + 85 C 13.21 mm x 7.87 mm x 5.72 mm 13.21 mm 7.87 mm 5.72 mm SWB Reel
Coilcraft 音频变压器/信号变压器 Wideband RF, SMD 250mA 1:1sec
RF Transformers SMD/SMT 40 kHz to 175 MHz 95 uH 500 V - 40 C + 85 C Single 13.21 mm x 7.87 mm x 5.72 mm 13.21 mm 7.87 mm 5.72 mm SWB Reel
Coilcraft 音频变压器/信号变压器 Wideband RF, TH 250mA 1.5:1sec
RF Transformers Pin Terminal Transformers Through Hole 100 kHz to 150 MHz 51 uH, 80 uH 500 V - 40 C + 85 C Single 7.62 mm x 7.87 mm x 5.72 mm 7.62 mm 7.87 mm 5.72 mm SWB Tube
Coilcraft 音频变压器/信号变压器 Wideband RF, SMD 250mA 1.5:1sec
RF Transformers SMD/SMT 100 kHz to 150 MHz 51 uH, 80 uH 500 V - 40 C + 85 C Single 13.21 mm x 7.87 mm x 5.72 mm 13.21 mm 7.87 mm 5.72 mm SWB Reel
Coilcraft 音频变压器/信号变压器 Wideband RF, TH 250mA 4:1sec
RF Transformers Pin Terminal Transformers Through Hole 200 kHz to 300 MHz 25 uH, 95 uH 500 V - 40 C + 85 C Single 7.62 mm x 7.87 mm x 5.72 mm 7.62 mm 7.87 mm 5.72 mm SWB Tube
Coilcraft 音频变压器/信号变压器 Wideband RF, SMD 250mA 4:1sec
RF Transformers SMD/SMT 200 kHz to 300 MHz 25 uH, 95 uH 500 V - 40 C + 85 C Single 13.21 mm x 7.87 mm x 5.72 mm 13.21 mm 7.87 mm 5.72 mm SWB Reel
Mini-Circuits 音频变压器/信号变压器 1:2 LTCC Transformer, 2150 - 3600 MHz, 50?
RF Transformers SMD/SMT 2.15 GHz to 3.6 GHz - 55 C + 125 C TCW2 Reel, Cut Tape, MouseReel
Triad Magnetics 音频变压器/信号变压器 600/150 ohms:600/150 ohms (1.4:1:1) 50mW
Audio Transformers Audio Transformer Wire Lead 20 Hz to 20 kHz 7 H 150 Ohms, 600 Ohms 150 Ohms, 600 Ohms 0 C + 70 C 1.81 in AJ
Eaton Electronics 音频变压器/信号变压器
Flyback Transformers SMD/SMT 155 uH 1.5 kVAC - 40 C + 125 C 15.2 mm 12.5 mm 11.6 mm POEA1FB Reel, Cut Tape, MouseReel