CA 电力变压器 - 工业用

结果: 11,383
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 功率额定值 初级电压额定值 次级电压额定值 相数 安装风格 次级电流额定值 一次绕组 二次绕组 长度 宽度 高度 端接类型 类型 系列
Bel Signal Transformer 电力变压器 - 工业用 TRAN TWO-FOR-ONE 5 W/LEADS 98库存量
¥156.8327
¥142.3574
¥134.8316
¥129.8596
最低: 1
倍数: 1
12 VA 115 VAC 36 V CT Chassis 350 mA Single Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer 电力变压器 - 工业用 TRAN TWO-FOR-ONE 6 W/LEADS 46库存量
¥200.4168
¥180.574
¥170.4831
¥167.9971
最低: 1
倍数: 1
30 VA 115 VAC 16 V CT Chassis 2 A Single Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer 电力变压器 - 工业用 TRAN TWO-FOR-ONE 6 W/LEADS 61库存量
¥181.9752
¥167.1722
¥160.799
¥140.6963
最低: 1
倍数: 1
30 VA 115 VAC 24 V CT Chassis 1.25 A Single Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer 电力变压器 - 工业用 TRANSFORMER TWO-FOR-ONE 7 37库存量
¥270.3977
¥232.5201
¥217.1295
¥211.3439
最低: 1
倍数: 1
56 VA 115 VAC 48 V CT Chassis 1.2 A Single Primary Winding Single Secondary Winding 93.5 mm 49.2 mm 57.8 mm Screw Split Bobbin Transformer 241
Bel Signal Transformer 电力变压器 - 工业用 TRANSFORMER RECT PWR 36V
由于产品尺寸或重量的缘故,只可用美元购买才能运输到您所在的国家。
6库存量
¥4,332.3409
最低: 1
倍数: 1
1.8 kVA 115 VAC, 230 VAC 36 V CT/18 V CT Chassis 50 A/100 A Dual Primary Winding Dual Secondary Winding 162 mm 184.2 mm 134.9 mm Screw Conventional Rectifier Power Transformer
Bel Signal Transformer 电力变压器 - 工业用 TRANSFORMER A41 80VA W/LEADS 30库存量
¥401.2517
¥347.7349
¥335.6665
¥335.5761
最低: 1
倍数: 1
80 VA 115 VAC, 230 VAC 16 V CT/8 V Chassis 5 A/10 A Dual Primary Winding Dual Secondary Winding 63.5 mm 64.3 mm 77.7 mm Quick Connects International Series Transformer A41
Bel Signal Transformer 电力变压器 - 工业用 TRANSFORMER TWO-FOR-ONE DP 6 45库存量
¥201.1626
¥184.2917
¥177.2631
¥175.3534
最低: 1
倍数: 1
30 VA 115 VAC, 230 VAC 120 V CT Chassis 250 mA Dual Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer 电力变压器 - 工业用 TRAN TWO-FOR-ONE DP 6 W/LEADS 60库存量
¥194.134
¥178.5061
¥171.8052
¥161.2171
最低: 1
倍数: 1
30 VA 115 VAC, 230 VAC 24 V CT Chassis 1.25 A Dual Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer 电力变压器 - 工业用 TRAN TWO-FOR-ONE DP 7 W/LEADS 38库存量
¥254.2726
¥228.2148
¥219.3669
¥219.0279
最低: 1
倍数: 1
56 VA 115 VAC, 230 VAC 12.6 V CT Chassis 4 A Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer 电力变压器 - 工业用 TRAN TWO-FOR-ONE DP 8 W/LEADS 35库存量
¥390.8331
¥339.0565
¥316.5582
¥313.575
最低: 1
倍数: 1
100 VA 115 VAC, 230 VAC 12.6 V CT Chassis 8 A Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer 电力变压器 - 工业用 TRAN TWO-FOR-ONE DP 8 W/LEADS 25库存量
¥390.8331
¥336.2428
¥327.9712
¥301.3371
最低: 1
倍数: 1
100 VA 115 VAC, 230 VAC 20 V CT Chassis 5 A Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer 电力变压器 - 工业用 TRANSFORMER POWER ISO SU 6库存量
¥1,622.3862
¥1,508.8212
¥1,469.6102
¥1,445.8802
最低: 1
倍数: 1
250 VA 104 VAC/110 VAC/120 VAC/208 VAC/220 VAC/230 VAC/240 VAC 0 V/0 V/208 V/220 V/240 V/416 V/440 V/480 V Chassis 550 mA/1.1 A Dual Primary Winding Dual Secondary Winding 134.9 mm 107.9 mm 133.4 mm Screw DU/SU
Bel Signal Transformer 电力变压器 - 工业用 TRAN TWO-FOR-ONE 3 W/LEADS 117库存量
¥124.2435
¥112.661
¥107.7003
¥97.0218
最低: 1
倍数: 1
2.4 VA 115 VAC 12.6 V CT Chassis 200 mA Single Primary Winding Single Secondary Winding 52.6 mm 29.6 mm 31.2 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer 电力变压器 - 工业用 TRANSFORMER TWO-FOR-ONE 8 25库存量
¥406.461
¥352.2097
¥329.2142
¥324.988
最低: 1
倍数: 1
100 VA 115 VAC 120 V CT Chassis 850 mA Single Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer 电力变压器 - 工业用 TRANSFORMER RECT PWR 36V 9库存量
¥1,164.9735
¥1,099.1284
¥1,077.794
¥1,065.7143
最低: 1
倍数: 1
216 VA 115 VAC 36 V CT/18 V CT Chassis 6 A/12 A Single Primary Winding Dual Secondary Winding 114.3 mm 95.3 mm 95.3 mm Screw Conventional Rectifier Power Transformer
Bel Signal Transformer 电力变压器 - 工业用 LOW PROF INTL TRANS 12-LPI
由于产品尺寸或重量的缘故,只可用美元购买才能运输到您所在的国家。
4库存量
¥3,767.1375
最低: 1
倍数: 1
1.4 kVA 115 VAC 56 V CT/28 V CT Chassis 25 A/50 A Single Primary Winding Dual Secondary Winding 162 mm 181 mm 134.9 mm Screw Conventional Rectifier Power Transformer
Bel Signal Transformer 电力变压器 - 工业用 TRAN TWO-FOR-ONE DP 5 W/LEADS 88库存量
¥165.0139
¥146.4028
¥141.0353
¥137.3063
最低: 1
倍数: 1
12 VA 115 VAC, 230 VAC 36 V CT Chassis 350 mA Dual Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer 电力变压器 - 工业用 TRAN TWO-FOR-ONE DP 7 W/LEADS 40库存量
¥257.414
¥231.4353
¥220.35
¥205.7956
最低: 1
倍数: 1
56 VA 115 VAC, 230 VAC 16 V CT Chassis 3.5 A Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer 电力变压器 - 工业用 TRAN TWO-FOR-ONE DP 8 W/LEADS 25库存量
¥375.1148
¥346.6614
¥311.1003
¥301.4953
最低: 1
倍数: 1
100 VA 115 VAC, 230 VAC 36 V CT Chassis 2.8 A Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer 电力变压器 - 工业用 TRANSFORMER POWER ISO SU
由于产品尺寸或重量的缘故,只可用美元购买才能运输到您所在的国家。
6库存量
¥8,086.732
最低: 1
倍数: 1
5 kVA 104 VAC/110 VAC/120 VAC/208 VAC/220 VAC/230 VAC/240 VAC 0 V/0 V/208 V/220 V/240 V/416 V/440 V/480 V Chassis 11.5 A/23 A Dual Primary Winding Dual Secondary Winding 192.1 mm 273.1 mm 187.3 mm Screw DU/SU
Triad Magnetics 电力变压器 - 工业用 POWER XFMR 18.0VCT at 2.78A UL/CE TOROIDAL MOUNT 917库存量
¥278.093
¥260.6345
¥251.0408
¥245.3343
¥236.3169
最低: 1
倍数: 1
Toroid Transformers 50 VA 115 VAC, 230 VAC 9 V to 18 V Chassis 2.78 A/5.56 A Dual Primary Winding Dual Secondary Winding 33 mm Wire Leads VPT
Murrelektronik 6686343
Murrelektronik 电力变压器 - 工业用 MTS 1-PHASE SAFETY TRANSFORMER, P: 160VA IN: 230/400VAC OUT: 24VAC, for screw and DIN-rail mounting, with spring clamp connection 2库存量
¥1,390.0469
最低: 1
倍数: 1
1 Phase
Hammond Manufacturing 电力变压器 - 工业用 100W POWER TRANS 2库存量
¥2,106.8624
¥1,902.6375
¥1,853.6633
最低: 1
倍数: 1
100 V, 110 V, 120 V, 120 V 60 V, 320 V, 320 V, 345 V, 345 V, 6.3 TV Screw Mount 450 mA, 5.5 A Single Primary Winding Dual Secondary Winding 4.875 in 3.75 in 4.5 in Wire Leads Transformer 290 Series
Murrelektronik 86485
Murrelektronik 电力变压器 - 工业用 MST 1-PHASE CONTROL AND ISOLATION TRANSFORMER, P: 1600VA IN: 230/400VAC +/- 15VAC OUT: 2x115VAC 1库存量
1在途量
¥9,722.0228
最低: 1
倍数: 1
Control and Isolation Transformers 1 Phase
Hammond Manufacturing 电力变压器 - 工业用 Power transformer, low voltage, 115V 60 Hz., 24VA, 24 C.T., 1A 178库存量
¥136.8995
¥119.0229
¥112.661
¥110.0959
最低: 1
倍数: 1
24 VA 115 VAC 24 VAC CT Chassis 1 A Single Primary Winding Single Secondary Winding 3.25 in 1.75 in 2 in Wire Leads Low Voltage, Single Primary 166