T60403-D4215-X014

Vacuumschmelze
983-T60403-D4215X014
T60403-D4215-X014

制造商:

说明:
脉冲变压器 GateDrive Transf PTH 1:1:1 170uVs 500V

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Vacuumschmelze
产品种类: 脉冲变压器
RoHS:  
1.3 mH
20 mm
20 mm
14.5 mm
商标: Vacuumschmelze
最大工作温度: + 105 C
最小工作温度: - 40 C
封装: Bulk
产品: Gate Drive Transformers
产品类型: Pulse Transformers
系列: T60403
工厂包装数量: 240
子类别: Transformers
端接类型: SMD/SMT
商标名: VITROPERM
单位重量: 12.896 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504319000
USHTS:
8504314035
TARIC:
8504318090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Transformers

Vacuumschmelze (VAC) Transformers encompass a variety of high-performance transformers, including Power Line Coupling (PLC), Gate Drive, Current, and Interface devices. VAC Powerline Transformers are designed specifically for Advanced Metering Management (AMM) systems. These transformers are ideal for smart meter applications. VAC also offers a range of audio and signal interface transformers.

Gate Drive Transformers

Vacuumschmelze offers a variety of high-performance Transformers, including Power Line Coupling (PLC), Gate Drive, Current, and Interface devices. VAC Gate Drive (IGBT drive) transformers are designed for power supplies, welding equipment, UPS, solar inverters, and motor control systems.

库存量: 2,176

库存:
2,176 可立即发货
数量大于2176的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥95.2929 ¥95.29
¥80.9758 ¥809.76
¥77.6649 ¥1,941.62
¥75.2693 ¥3,763.47
¥72.9528 ¥7,295.28
¥69.8114 ¥16,754.74
¥67.6644 ¥32,478.91
¥65.5061 ¥78,607.32