SMD/SMT 射频混频器

结果: 217
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 射频 转换损失——最大 NF—噪声系数 LO频率 中频 最大工作温度 最小工作温度 安装风格 封装 / 箱体
Marki Microwave 射频混频器 The MM1-0222HSM is a GaAs MMIC double balanced mixer that features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth. MM1-0222HSM works well as both an up and down converter through Ku band and beyond. 161库存量
100预期 2026/12/17
¥1,480.1192
¥1,233.4741
最低: 1
倍数: 1
2 GHz to 2.2 GHz 12 dB 7.5 dB 2 GHz to 2.2 GHz 0 Hz to 3.5 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave 射频混频器 The MM1-0222LSM is a GaAs MMIC double balanced mixer that features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth. MM1-0222LSM works well as both an up and down converter through Ku band and beyond. 456库存量
50预期 2026/11/13
¥1,646.2857
¥1,371.9104
最低: 1
倍数: 1
2 GHz to 22 GHz 11 dB 7 dB 2 GHz to 22 GHz 0 Hz to 3 GHz + 100 C - 55 C SMD/SMT QFN
Mini-Circuits 射频混频器 DBL BAL MIX / SURF MT / RoHS 3,834库存量
剪切带
¥61.2912
¥60.794
卷轴
¥58.3193
¥49.6296
最低: 1
倍数: 1
: 100
50 MHz to 1 GHz 9 dB 50 MHz to 1 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.08 mm
Mini-Circuits 射频混频器 DBL BAL MIX / SURF MT / RoHS 2,346库存量
剪切带
¥82.8855
¥82.7951
¥76.0942
卷轴
¥74.5235
¥72.9528
最低: 1
倍数: 1
: 100
1 MHz to 1 GHz 9.5 dB 1 MHz to 1 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 4.11 mm

Qorvo 射频混频器 6-10GHzImageRejectMixer 460库存量
剪切带
¥516.2518
¥511.212
¥353.3962
卷轴
¥332.3895
最低: 1
倍数: 1
: 100
6 GHz to 10 GHz 9 dB 6 GHz to 10 GHz 0 Hz to 3.5 GHz + 85 C - 40 C SMD/SMT QFN-24
Marki Microwave 射频混频器 The MMIQ-0218LSM is a broadband passive GaAs MMIC IQ mixer that operates across an unrivaled 2-18 GHz RF/LO band with an IF from DC to 3 GHz. 16库存量
¥4,157.5073
¥3,563.6132
最低: 1
倍数: 1
2 GHz to 18 GHz 15 dB 12 dB 2 GHz to 18 GHz 0 Hz to 3 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave 射频混频器 A broadband passive GaAs MMIC IQ mixer that operates across an unrivaled 2-18 GHz RF/LO band with an IF from DC to 3 GHz. Excellent phase and amplitude balance of the on-chip LO quadrature hybrid leads to typical image rejection of 35 dB. 7库存量
25预期 2026/10/26
¥4,490.055
¥3,741.7464
最低: 1
倍数: 1
2 GHz to 18 GHz 12 dB 10 dB 2 GHz to 18 GHz 0 Hz to 3 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave 射频混频器 The MMIQ-0520LSM is a low LO drive, passive GaAs MMIC IQ mixer that operates down to an unrivaled +5 dBm LO drive level. This is an ultra-broadband mixer spanning 5 to 20GHz on the RF and LO ports with an IF from DC to 6 GHz. 48库存量
¥2,145.2372
¥1,787.6713
最低: 1
倍数: 1
5 GHz to 20 GHz 15 dB 12 dB 5 GHz to 20 GHz 0 Hz to 6 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave 射频混频器 The MM1-1453LSM is a GaAs MMIC double balanced mixer that features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth.The MM1-1453LSM is available in a 4x4 mm QFN package. 15库存量
¥2,827.2035
¥2,356.0387
最低: 1
倍数: 1
14 GHz to 53 GHz 14 dB 14 GHz to 53 GHz 0 Hz to 22 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave 射频混频器 The MMIQ-0416LSM is a low LO drive, passive GaAs MMIC IQ. This is an ultra-broadband mixer spanning 4 to 16GHz on the RF and LO ports with an IF from DC to 6 GHz. 73库存量
¥1,812.6895
¥1,510.6179
最低: 1
倍数: 1
4 GHz to 16 GHz 15 dB 12 dB 4 GHz to 16 GHz 0 Hz to 6 GHz + 100 C - 55 C SMD/SMT QFN
Mini-Circuits 射频混频器 Level 0, SMT Active Mixer, RF/LO Freq 2000 - 6000 MHz 155库存量
剪切带
¥158.652
¥151.9511
卷轴
¥151.9511
最低: 1
倍数: 1
: 100
2 GHz to 6 GHz 8.9 dB 2 GHz to 6 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT SMD-10
Mini-Circuits 射频混频器 DBL BAL MIX / SURF MT / RoHS 253库存量
400预期 2027/2/1
剪切带
¥130.1082
¥123.2491
卷轴
¥119.6105
最低: 1
倍数: 1
: 100
750 MHz to 6 GHz 9.3 dB 750 MHz to 6 GHz 0 Hz to 1.5 GHz + 85 C - 40 C SMD/SMT HV1195-8
Mini-Circuits 射频混频器 DBL BAL MIX / SURF MT / RoHS 408库存量
剪切带
¥67.913
卷轴
¥59.4945
最低: 1
倍数: 1
: 100
2.3 GHz to 2.7 GHz 7 dB 2.3 GHz to 2.7 GHz 0 Hz to 400 MHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.84 mm


MACOM 射频混频器 Mixer, Image Reject, 8-26 GHz,T&R 142库存量
剪切带
¥740.2291
¥617.2286
¥592.6624
卷轴
¥552.796
最低: 1
倍数: 1
: 100
8 GHz to 26 GHz 11.5 dB 8 GHz to 26 GHz 0 Hz to 4 GHz + 85 C - 40 C SMD/SMT
Mini-Circuits 射频混频器 Level 7, SMT Double Balanced Mixer, RF/LO Freq 300 - 2400 MHz 296库存量
剪切带
¥77.5858
¥71.303
卷轴
¥69.9809
最低: 1
倍数: 1
: 100
300 MHz to 2.4 GHz 8.9 dB 300 MHz to 2.4 GHz 0 Hz to 700 MHz + 100 C - 55 C SMD/SMT 7.62 mm x 6.35 mm x 2.16 mm
Mini-Circuits 射频混频器 Level 7, SMT Double Balanced Mixer, RF/LO Freq 2800 - 8500 MHz 273库存量
剪切带
¥123.4977
卷轴
¥123.4977
最低: 1
倍数: 1
: 100
2.8 GHz to 8.5 GHz 8.2 dB 2.8 GHz to 8.5 GHz 0 Hz to 1.25 GHz + 100 C - 55 C SMD/SMT 7.62 mm x 6.35 mm x 2.16 mm
Mini-Circuits 射频混频器 DBL BAL MIX / SURF MT / RoHS 472库存量
剪切带
¥174.4494
¥156.4146
卷轴
¥132.8428
¥129.4528
最低: 1
倍数: 1
: 100
100 MHz to 1.7 GHz 9.5 dB 100 MHz to 1.7 GHz 50 MHz to 1.5 GHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.84 mm
Mini-Circuits 射频混频器 DBL BAL MIX / SURF MT / RoHS 265库存量
剪切带
¥69.3933
¥63.6077
卷轴
¥63.6077
最低: 1
倍数: 1
: 100
1.75 GHz to 3.5 GHz 8.9 dB 1.75 GHz to 3.5 GHz 0 Hz to 700 MHz + 85 C - 40 C SMD/SMT CD542-6
Mini-Circuits 射频混频器 MMIC MIXER 1,298库存量
剪切带
¥128.6279
¥101.4062
¥91.8125
¥91.2362
卷轴
¥85.202
¥74.5235
最低: 1
倍数: 1
: 500
5 GHz to 21.5 GHz 11.7 dB 6.9 dB 5 GHz to 21.5 GHz 0 Hz to 5 GHz + 85 C - 40 C SMD/SMT MCLP-24
Mini-Circuits 射频混频器 DBL BAL MIX / SURF MT / RoHS 130库存量
剪切带
¥147.6458
¥147.5667
卷轴
¥119.6105
¥105.2934
最低: 1
倍数: 1
: 100
2.3 GHz to 7.4 GHz 9.8 dB 2.3 GHz to 7.4 GHz 100 kHz to 3.3 GHz + 85 C - 40 C SMD/SMT HV1195-8
Mini-Circuits 射频混频器 DBL BAL MIX / SURF MT / RoHS 408库存量
剪切带
¥136.8769
卷轴
¥136.7865
¥111.8587
最低: 1
倍数: 1
: 100
5 MHz to 3 GHz 9.2 dB 5 MHz to 3 GHz 5 MHz to 1.5 GHz + 85 C - 40 C SMD/SMT 9.65 mm x 12.7 mm x 5.84 mm
Mini-Circuits 射频混频器 DBL BAL MIX / SURF MT / RoHS 527库存量
剪切带
¥113.8136
¥96.276
卷轴
¥86.8518
¥85.1116
¥69.5628
最低: 1
倍数: 1
: 100
5 MHz to 750 MHz 8.8 dB 5 MHz to 750 MHz 0 Hz to 750 MHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.84 mm
Mini-Circuits 射频混频器 DBL BAL MIX / SURF MT / RoHS 350库存量
剪切带
¥105.429
卷轴
¥105.429
¥97.7111
¥66.5231
最低: 1
倍数: 1
: 100
2 MHz to 500 MHz 8 dB 2 MHz to 500 MHz 0 Hz to 500 MHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.84 mm
Mini-Circuits 射频混频器 DBL BAL MIX / SURF MT / RoHS 128库存量
剪切带
¥239.9555
卷轴
¥214.7339
¥195.7047
最低: 1
倍数: 1
: 100
10 MHz to 2 GHz 8.8 dB 10 MHz to 2 GHz 1.8 GHz to 10 GHz + 85 C - 40 C SMD/SMT TTT167-6
Mini-Circuits 射频混频器 DBL BAL MIX / SURF MT / RoHS 93库存量
剪切带
¥128.6279
¥123.2491
卷轴
¥121.1812
最低: 1
倍数: 1
: 100
1 MHz to 2.5 GHz 10.5 dB 1 MHz to 2.5 GHz 10 MHz to 600 MHz + 85 C - 40 C SMD/SMT TTT167-6