AFZE-5004

ZF
540-AFZE-5004
AFZE-5004

制造商:

说明:
Sub-GHz模块 Rcvr mod 915 MHz wire antenna

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ZF Electronics
产品种类: Sub-GHz模块
RoHS:  
EH
915 MHz
5 V
5 V
- 40 C
+ 85 C
Bulk
商标: ZF
工作电源电压: 5 V
产品类型: Sub-GHz Modules
工厂包装数量: 42
子类别: Wireless & RF Modules
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
CAHTS:
8537109920
USHTS:
8537109160
TARIC:
8517620000
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Energy Harvesting Wireless Switches

ZF Electronics Energy Harvesting Wireless Switches are a compact and highly efficient system consisting of a generator and receiver. Energy Harvesting makes use of energy that is already available. ZF Electronics' Energy Harvesting switch module works on an inductive basis along with an inductive generator. The inductive generator converts mechanical energy into an electrical energy pulse by continuously changing the direction of the magnetic field. The energy is converted in the energy management system into a constant supply voltage stretched out over time. This feature powers the radio electronics with a transmitting antenna to send a radio signal.

供货情况

库存:
无库存
生产周期:
最少: 210   倍数: 42
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥186.6873 ¥39,204.33