TLP7920(D4-TP1,F

Toshiba
757-TLP7920D4-TP1F
TLP7920(D4-TP1,F

制造商:

说明:
光隔离放大器 Isolation Amplifier Analog output

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Toshiba
产品种类: 光隔离放大器
RoHS:  
TLP7920
Amplifier
1 Channel
5000 Vrms
230 kHz
80 dB
730 uV
5.5 V
3 V
DIP-8 Gull Wing
- 40 C
+ 105 C
SMD/SMT
Optically Isolated Amplifiers
Reel
Cut Tape
MouseReel
放大器类型: Isolation
商标: Toshiba
增益: 8.2 V/V
Ib - 输入偏流: - 55 nA
隔离类型: Optic
工作电源电流: 6.2 mA, 8.6 mA
Pd-功率耗散: 72 mW
产品类型: Optically Isolated Amplifiers
工厂包装数量: 1500
子类别: Optocouplers
单位重量: 530 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542339000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TLP78x/TLP79x Isolation Amplifiers

Toshiba TLP78x/TLP79x Optically Coupled Isolation Amplifiers feature input side Sigma-Delta (∑-Δ) analog-to-digital converter technology (ADC). The ADC converts analog input signals into high-speed digital data streams with galvanic isolation based on optical coupling technology. This enables these devices to achieve a high level of linearity. TLP78x and TLP79x provide a guaranteed Common Mode Transient Immunity of 20kV/µs (typical @VCM=1kV, Ta=25°C). The optical barrier guarantees an isolation voltage of 5000Vrms (minimum). These Toshiba amplifiers offer extremely stable operation, even in electrically noisy environments, making them ideal for motor control applications.

Toshiba TLP78x0/TLP79x0 Isolation Amplifiers

Toshiba TLP78x0/TLP79x0 Isolation Amplifiers are optically coupled and comes with a delta-sigma AD converter. The delta-sigma analog-to-digital converter is at the input side of the amplifier. This enables the industry's highest level of linearity. These devices can detect small electric current and voltage fluctuations with high-precision. They also secure a CMTI (Common-Mode Transient Immunity) value of 20kV/μs (typical). This enables stable operation in electrically noisy environments making them suitable for motor control applications. Isolation is through an optical barrier with an isolation voltage of 5000Vrms (minimum). Typical applications include industrial equipment applications, including inverters, servo amplifiers, robots and power supplies.
Learn More

库存量: 744

库存:
744 可立即发货
生产周期:
24 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按1500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥59.4719 ¥59.47
¥44.2508 ¥442.51
¥34.4876 ¥3,448.76
¥30.7699 ¥15,384.95
¥29.6173 ¥29,617.30
整卷卷轴(请按1500的倍数订购)
¥28.5325 ¥42,798.75
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩

备用包装

制造商零件编号:
包装:
Tube
供货情况:
库存量
单价:
¥48.477
最小:
1