RV-8063-C8 32.768kHz-20PPM-TA-QA

Micro Crystal
428-204290-MC01
RV-8063-C8 32.768kHz-20PPM-TA-QA

制造商:

说明:
实时时钟 32.768kHz SPI 20ppm 2.0x1.2x0.7 AEC-Q200

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Micro Crystal
产品种类: 实时时钟
RoHS:  
Serial 3-Wire, SPI
YY-MM-DD-dd
HH:MM:SS:hh (12 hr, 24 hr)
SON-8
900 mV
5.5 V
- 40 C
+ 85 C
RV-8063-C8
SMD/SMT
190 nA
Reel
Cut Tape
MouseReel
商标: Micro Crystal
峰值焊接温度: + 260 C
产品类型: Real Time Clocks
工厂包装数量: 1000
子类别: Clock & Timer ICs
零件号别名: 204290-MC01
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
瑞士
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RV-8063-C8 Real-Time Clock Modules

Micro Crystal RV-8063-C8 Real-Time Clock (RTC) Modules incorporate an integrated CMOS circuit with an XTAL. These SMD RTC modules also include an offset register and compensate frequency deviation of the 32.768kHz clock. The RV-8063-C8 RTC modules transfer all addresses and data serially via a Serial Peripheral Interface (SPI-bus) with a 7Mbit/s maximum data rate. These modules feature internal Power-On Reset (POR), oscillator stop detection function, and countdown timer interrupt function.

Real-Time Clock (RTC) Modules

Micro Crystal Real-Time Clock (RTC) Modules combine a 32.768kHz tuning fork crystal resonator with a CMOS-based oscillator and an RTC IC housed in a miniature SMD ceramic package. The RTC modules offer high accuracy, temperature compensation, and low current consumption. These cost-effective Micro Crystal modules have an extended operating temperature and are AEC-Q200 qualified. Applications include the Internet of Things (IoT), smart metering, energy harvesting solutions, battery management systems, automotive, industrial, computing, embedded systems, wearables, healthcare, and more.

库存量: 26

库存:
26
可立即发货
在途量:
1,000
预期 2027/2/5
生产周期:
17
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按1000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥13.0741 ¥13.07
¥9.5937 ¥95.94
¥8.6897 ¥217.24
¥7.6388 ¥763.88
¥7.1755 ¥1,793.88
¥6.9947 ¥3,497.35
整卷卷轴(请按1000的倍数订购)
¥6.893 ¥6,893.00
¥6.554 ¥13,108.00
¥6.4297 ¥32,148.50
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩