CDCM9102RHBR

Texas Instruments
595-CDCM9102RHBR
CDCM9102RHBR

制造商:

说明:
时钟合成器/抖动清除器 Low Noise 2 Channel 100MHz Clock Gen A 5 A 595-CDCM9102RHBT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 时钟合成器/抖动清除器
RoHS:  
9 Output
1.296 GHz
LVDS, LVPECL
LVCMOS, LVDS, LVPECL
VQFN-32
- 40 C
+ 85 C
CDCM9102
SMD/SMT
Reel
Cut Tape
MouseReel
商标: Texas Instruments
开发套件: CDCM9102EVM
湿度敏感性: Yes
产品类型: Clock Synthesizers / Jitter Cleaners
工厂包装数量: 3000
子类别: Clock & Timer ICs
单位重量: 72.200 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
泰国
扩散国家:
德国
发货时,国家/地区可能会发生变化。

CDCM9102 Two Channel 100MHz Clock Generator

Texas Instruments CDCM9102 Low Noise Two Channel 100MHz Clock Generator is designed to provide reference clocks for communications standards such as PCI Express™. CDCM9102 is easy to configure and use. This Texas Instruments clock generator provides two 100MHz differential clock ports. The output types supported for these ports include LVPECL, LVDS, or a pair of LVCMOS buffers. HCSL signaling is supported using an AC-coupled network. The user configures the output buffer type desired by strapping device pins. A single-ended 25MHz clock output port is also provided. Uses for this port include general-purpose clocking, clocking Ethernet PHYs, or providing a reference clock for additional clock generators. All clocks generated are derived from a single external 25MHz crystal.

库存量: 583

库存:
583 可立即发货
生产周期:
26 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥64.523 ¥64.52
¥49.8782 ¥498.78
¥46.1605 ¥1,154.01
¥42.1038 ¥4,210.38
¥39.7082 ¥9,927.05
¥38.2166 ¥38,216.60
整卷卷轴(请按3000的倍数订购)
¥37.3013 ¥111,903.90
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥76.1846
最小:
1

类似产品

Texas Instruments CDCM9102RHBT
Texas Instruments
时钟合成器/抖动清除器 Low Noise 2 Channel 100MHz Clock Gen A 5 A 595-CDCM9102RHBR