NBA3N206SDR2G

onsemi
863-NBA3N206SDR2G
NBA3N206SDR2G

制造商:

说明:
时钟缓冲器 MLVDS DRIVER RECEIVE

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
onsemi
产品种类: 时钟缓冲器
RoHS:  
1 Output
6 ns
SOIC-8
100 kHz
3 V
3.6 V
NBA3N206S
- 40 C
+ 125 C
商标: onsemi
安装风格: SMD/SMT
封装: Reel
封装: Cut Tape
封装: MouseReel
产品类型: Clock Buffers
资格: AEC-Q100
工厂包装数量: 2500
子类别: Clock & Timer ICs
单位重量: 72 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
菲律宾
扩散国家:
美国
发货时,国家/地区可能会发生变化。

NBA3N M-LVDS 驱动器接收器

onsemi NBA3N M-LVDS Driver Receivers are 3.3V supply differential Multipoint Low Voltage (M−LVDS) that offer Type-1 (0.0V) or Type-2 (0.1V) receiver thresholds. NBA3N M-LVDS Driver Receivers support Simplex or Half Duplex bus configurations. The NBA3N201S and NBA3N200S have Type-1 receivers that detect the bus state with as little as 50mV of differential input voltage over a common−mode voltage range of -1V to 3.4V. The NBA3N206S has Type-2 receivers that detect the bus state with as little as 50mV of differential input voltage over a common-mode voltage range of -1V to 3.4V. Type-1 receivers have near zero thresholds (±50mV) and exhibit 25mV of differential input voltage hysteresis to prevent output oscillations with slowly changing signals or loss of input. Type-2 receivers include an offset threshold to provide a detectable voltage under open-circuit, idle-bus and other faults conditions.
Learn More

库存量: 764

库存:
764
可立即发货
在途量:
2,500
生产周期:
29
周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1   最多: 2500
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥21.7977 ¥21.80
¥16.159 ¥161.59
¥14.7691 ¥369.23
¥13.1984 ¥1,319.84
¥12.4187 ¥3,104.68
¥11.9893 ¥5,994.65
¥11.5486 ¥11,548.60
整卷卷轴(请按2500的倍数订购)
¥11.3791 ¥28,447.75
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩