73M2901CE-IGV/F

Analog Devices / Maxim Integrated
783-73M2901CE-IGV/F
73M2901CE-IGV/F

制造商:

说明:
网络控制器与处理器 IC v.22bis-CID, PPU, LIU, SW Ring Detct

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Analog Devices Inc.
产品种类: 网络控制器与处理器 IC
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
73M2901CE
Modems
11.0592 MHz
Serial
2.7 V to 3.6 V
10.6 mA
- 40 C
+ 85 C
SMD/SMT
TQFP-32
Tray
商标: Analog Devices / Maxim Integrated
湿度敏感性: Yes
产品类型: Network Controller & Processor ICs
工厂包装数量: 250
子类别: Communication & Networking ICs
电源电压-最大: 3.6 V
电源电压-最小: 2.7 V
零件号别名: 73M2901CE 90-W2909+X06
单位重量: 72.800 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

合规代码
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Maxim Integrated V.22 Single Chip Modems

Maxim Integrated's V.22 Single Chip Modems integrate a data pump, controller, and analog front end in a 3.3V device with a powerful "AT" command host interface. The device is a "one chip fits all" solution for embedded systems that reduces external component count and cost by incorporating features such as parallel phone detect, line-in-use, and ring detection in software without requiring additional components. The modems are pin compatible with Maxim Integrated's 73M2901CL hard modem and 73M1903 soft modem AFE. The devices are ideal for set-top boxes, point-of-sale terminals, automated teller machines, utility meters, vending machines, and smart card readers.

供货情况

库存: