CD74HC4520ME4

Texas Instruments
595-CD74HC4520ME4
CD74HC4520ME4

制造商:

说明:
计数器 IC Hi-Speed CMOS Logic Dual Bin Up-Counter

寿命周期:
寿命结束:
将过时且制造商将停产。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 计数器 IC
RoHS:  
SMD/SMT
SOIC-Narrow-16
Binary
HC
4 bit
Synchronous
Up
2 V to 6 V
- 55 C
+ 125 C
CD74HC4520
Tube
商标: Texas Instruments
产品类型: Counter ICs
工厂包装数量: 40
子类别: Counter ICs
单位重量: 141.700 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

此功能要求启用JavaScript。

合规代码
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

库存量: 603

库存:
603 可立即发货
该产品已停产,库存售罄后将不再提供。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥10.17 ¥10.17
¥7.3676 ¥73.68
¥6.667 ¥166.68
¥5.8873 ¥706.48
¥5.5144 ¥1,544.03
¥5.2884 ¥2,749.97
¥5.0624 ¥5,062.40
¥4.9155 ¥12,387.06
¥4.8025 ¥24,012.50